Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL70PE3AQ2PE
Order Code4655907
Product RangeTL70 Pro Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €682.460 |
Price for:Each
Minimum: 1
Multiple: 1
€682.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL70PE3AQ2PE
Order Code4655907
Product RangeTL70 Pro Series
No. of Stacks / Tiers4
Module Lens ColourBlue, Green, Red
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeContinuous
TonesMultiple
Lens Diameter2.76"
IP / NEMA RatingIP65
Connection TypeCable with 4 Pin M12 Male & Female Connector
Sound Pressure Level (SPL)104dB
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeTL70 Pro Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
-
Visual Signal Type
Continuous
Lens Diameter
2.76"
Connection Type
Cable with 4 Pin M12 Male & Female Connector
Operating Temperature Min
-40°C
Product Range
TL70 Pro Series
Module Lens Colour
Blue, Green, Red
Supply Voltage VDC
30V
Tones
Multiple
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
104dB
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61608
Product traceability