Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLB72IZCWH1200E25ABKQPB0.5
Order Code4380378
Product RangeWLB72 Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €603.510 |
Price for:Each
Minimum: 1
Multiple: 1
€603.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLB72IZCWH1200E25ABKQPB0.5
Order Code4380378
Product RangeWLB72 Series
Length1.222m
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage277VAC
Power Rating-
Product RangeWLB72 Series
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Length
1.222m
Light Source
LED
Supply Voltage
277VAC
Product Range
WLB72 Series
SVHC
No SVHC (23-Jan-2024)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.84104