You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SIGMA D25
3D Printer, 420 mm X 300 mm X 200 mm, 240 Vac, Ethernet, SD Card, WIFI, 2.85 mm
- Manufacturer:
- BCN3D BCN3D
- Manufacturer Part No:
- SIGMA D25
- Order Code:
- 3605341
- Technical Datasheet:
- SIGMA D25 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.85mm
- :
- -
- :
- PETG, PLA, PVA, TPU 98A
- :
- 420mm x 300mm x 200mm
- :
- 0.4mm, 0.8mm
- :
- -
- :
- 240V
- :
- 650W
- :
- Ethernet, SD Card, WiFi
- :
- AMF, OBJ, STL, 3MF
- :
- Cura
- :
- Linux, Mac OS, Windows
- :
- -
Technical Documents (1)
Only 1 Remaining
Product is no longer manufactured
1 in stock for next day delivery (Liege stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €3,495.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.