Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €493.400 |
5+ | €483.530 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€493.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9540 060U500
Order Code1182164
Technical Datasheet
Cable ShieldingScreened
No. of Cores10Core
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.19mm
Voltage Rating300V
Product Range-
Product Overview
The 9540 060U500 is a 152.4m 10-core chrome Shielded Computer Cable for use with the EIA RS-232 applications. It has stranded tinned copper conductors, semi-rigid PVC insulation, overall Beldfoil® shield (100% coverage), 24AWG stranded tinned copper drain wire and a PVC jacket.
- CPR: Eca
- 244.651N Maximum recommended pulling tension
- -30 to 80°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
498.69ft
Jacket Colour
Chrome
Conductor Material
Copper
External Diameter
6.19mm
Product Range
-
No. of Cores
10Core
Conductor Area CSA
0.2mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Alternatives for 9540 060U500
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9