Print Page
1 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.680 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€6.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- High precision for writing on any type of paper
- Quick drying and smooth writing
- Tungsten carbide ball
- Fine point: 0.8mm, line width 0.4mm
- Hexagonal barrel for comfortable handling
- Clear orange barrel for visible ink
- Cap and plug colour match ink colour
- Packs of 20
Technical Specifications
Product Range
Orange
Ink Colour
Blue
SVHC
To Be Advised
Marker / Pen Type
Ball Point Pen
Tip Shape
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:96081099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115