Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 0311 00 04
Order Code1122597
Product Range680 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.530 |
| 10+ | €7.090 |
| 100+ | €6.700 |
| 250+ | €5.910 |
| 500+ | €5.470 |
| 1000+ | €5.360 |
Price for:Each
Minimum: 1
Multiple: 1
€8.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0311 00 04
Order Code1122597
Product Range680 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range680 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
Product Overview
The 09 0311 00 04 is a 4-contact 250V/6A shielded straight miniature male circular connector with silver-plated brass contacts, PBT (UL94V-0) contact body, nickel-plated zinc die-cast housing. The 680 series receptacle with M16 screw locking system, solder termination for easy shield or ground connection, front mounting style. It accepts 20AWG (0.75mm²) wire. It provides excellent EMI shielding. It has integral bend protection sleeve.
- 1500V rated impulse voltage
- Volume resistivity is <lt/>=5mR
- Mechanical operation is <gt/>500 mating cycles
- IP40 rated
Notes
Hexagonal nut sold separately 2949619 .
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Brass
Product Range
680 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012