Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €19.430 |
10+ | €15.390 |
25+ | €14.620 |
50+ | €13.830 |
100+ | €13.050 |
300+ | €12.540 |
500+ | €27.020 |
1000+ | €25.790 |
5000+ | €23.640 |
10000+ | €22.690 |
Price for:Each
Minimum: 1
Multiple: 1
€19.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSAC-0003-YG
Order Code4457179
Product RangeSAC-0003-XX Series
LED Module TypeBoard + Connecting Wire + Housing + LED
LED ColourYellow, Green
Wavelength / ColourY 590nm, G 572nm
Luminous Flux / Colour-
No. of LEDs2LEDs
Power Module ConfigurationCircular
Supply Voltage5VDC
Forward Voltage @ TestY 5V, G 5V
Power Rating-
Operating Temperature Min-
Operating Temperature Max-
Product RangeSAC-0003-XX Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Module Type
Board + Connecting Wire + Housing + LED
Wavelength / Colour
Y 590nm, G 572nm
No. of LEDs
2LEDs
Supply Voltage
5VDC
Power Rating
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
LED Colour
Yellow, Green
Luminous Flux / Colour
-
Power Module Configuration
Circular
Forward Voltage @ Test
Y 5V, G 5V
Operating Temperature Min
-
Product Range
SAC-0003-XX Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011512
Product traceability