Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACKROCK
Manufacturer Part No7020600
Order Code3390398
Also Known AsGTIN UPC EAN: 5019200081844
34 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €4.670 |
Price for:Each
Minimum: 1
Multiple: 1
€4.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACKROCK
Manufacturer Part No7020600
Order Code3390398
Also Known AsGTIN UPC EAN: 5019200081844
Clothing StyleHat
Clothing ColourBlack
Clothing SizeOne Size Fits All
Clothing Material100% Acrylic with Thinsulate™ lining
GenderUnisex
Age GroupAdult
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Knitted thermal watch cap hat with Thinsulate lining.
- Acrylic knitted hat
- Thinsulate lining for added warmth and comfort
- Colour: Black
- Size: One size
Technical Specifications
Clothing Style
Hat
Clothing Size
One Size Fits All
Gender
Unisex
Product Range
-
Clothing Colour
Black
Clothing Material
100% Acrylic with Thinsulate™ lining
Age Group
Adult
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62113310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071