Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.070 |
5+ | €5.800 |
10+ | €5.520 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€6.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLUPONT
Manufacturer Part NoBNC-LAN-P-5MP
Order Code3532091
Accessory TypeBalun
For Use WithCCTV
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
This non-powered balun allows signals to be transferred via a split pair of cables up to 450m. This balun is ideal for situations where it is not possible to run coaxial cable to a camera such as in remote install locations.
- Compatible with CVI,TVI, and AHD
- Range: 720P CVI - 450m 960P AHD - 350m 1080P 5MP CVI - 250m 1080P 5MP TVI - 250m 1080P 5MP AHD - 250m
- Impedance: BNC 75Ohm, terminal 100Ohm
- Dimensions: 39x17x19mm
Technical Specifications
Accessory Type
Balun
Product Range
-
For Use With
CCTV
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045