Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608587568
Order Code4223878
Product RangeBosch - Self Cut Drill Bits
Also Known AsGTIN UPC EAN: 3165140646536
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €2.590 |
Price for:Each
Minimum: 1
Multiple: 1
€2.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608587568
Order Code4223878
Product RangeBosch - Self Cut Drill Bits
Also Known AsGTIN UPC EAN: 3165140646536
Drill Bit Size Metric8mm
Drill Bit Size Imperial-
Effective Length-
Overall Length152mm
Product RangeBosch - Self Cut Drill Bits
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Drill Bit Size Metric
8mm
Effective Length
-
Product Range
Bosch - Self Cut Drill Bits
Drill Bit Size Imperial
-
Overall Length
152mm
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036