Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608833772
Order Code4223819
Product RangeBosch - SDS-Plus 5X Drill Bits
Also Known AsGTIN UPC EAN: 6949509223258
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.850 |
Price for:Each
Minimum: 1
Multiple: 1
€3.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608833772
Order Code4223819
Product RangeBosch - SDS-Plus 5X Drill Bits
Also Known AsGTIN UPC EAN: 6949509223258
Drill Bit Size Metric5mm
Drill Bit Size Imperial-
Effective Length100mm
Overall Length160mm
Product RangeBosch - SDS-Plus 5X Drill Bits
SVHCTo Be Advised
Product Overview
- “Turn-angle” head and 4-flute design provide fast dust removal for increased drilling speeds and reduced wear
Technical Specifications
Drill Bit Size Metric
5mm
Effective Length
100mm
Product Range
Bosch - SDS-Plus 5X Drill Bits
Drill Bit Size Imperial
-
Overall Length
160mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045