Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608833783
Order Code4223825
Product RangeBosch - SDS-Plus 5X Drill Bits
Also Known AsGTIN UPC EAN: 6949509223364
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €7.260 |
Price for:Each
Minimum: 1
Multiple: 1
€7.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608833783
Order Code4223825
Product RangeBosch - SDS-Plus 5X Drill Bits
Also Known AsGTIN UPC EAN: 6949509223364
Drill Bit Size Metric6.5mm
Drill Bit Size Imperial-
Effective Length150mm
Overall Length210mm
Product RangeBosch - SDS-Plus 5X Drill Bits
SVHCTo Be Advised
Product Overview
- “Turn-angle” head and 4-flute design provide fast dust removal for increased drilling speeds and reduced wear
Technical Specifications
Drill Bit Size Metric
6.5mm
Effective Length
150mm
Product Range
Bosch - SDS-Plus 5X Drill Bits
Drill Bit Size Imperial
-
Overall Length
210mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062