Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608602389
Order Code3391428
Also Known AsGTIN UPC EAN: 3165140505260
27 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €2.730 |
Price for:Each
Minimum: 1
Multiple: 1
€2.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2608602389
Order Code3391428
Also Known AsGTIN UPC EAN: 3165140505260
Abrasive Material-
External Diameter125mm
Bore Size22.23mm
Thickness2.5mm
Abrasive Grade-
Operating Speed Max80m/s
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Can be used for cutting, grinding and finishing with one disc
- Ideal to use on metals, stainless steel and titanium
- Better at absorbing vibrations during grinding
- Reduction in noise
- Disc thickness: 2.5mm
Technical Specifications
Abrasive Material
-
Bore Size
22.23mm
Abrasive Grade
-
Product Range
-
External Diameter
125mm
Thickness
2.5mm
Operating Speed Max
80m/s
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:68042218
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075