Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoPLE-2CS
Order Code3401663
Also Known AsGTIN UPC EAN: 8717332323333
Your Part Number
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €254.79 |
Price for:Each
Minimum: 1
Multiple: 1
€254.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOSCH
Manufacturer Part NoPLE-2CS
Order Code3401663
Also Known AsGTIN UPC EAN: 8717332323333
DirectivityUnidirectional
Output Impedance200ohm
Frequency Response Min100Hz
Frequency Response Max16kHz
Sensitivity85dB
Lead Length5m
SVHCNo SVHC (15-Jun-2015)
Product Overview
A unidirectional condenser paging microphone with a sturdy metal base designed for use with the Bosch PLE series of amplifiers. In addition to tabletop use, the special design enables the unit to be neatly flush-mounted. It features a flexible gooseneck, enabling the microphone to be positioned as required.
- 2 zone paging
- 2 zone selection key for either or both zone paging
- Selectable gain
- Speech filter and limiter
- Output level control
- Loop-through option for up to 8 call stations
- LED indications for zone selection, busy & power on
- 5m cable
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
100Hz
Sensitivity
85dB
SVHC
No SVHC (15-Jun-2015)
Output Impedance
200ohm
Frequency Response Max
16kHz
Lead Length
5m
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85171800
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.105