Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0503-103JL.
Order Code1847509
Product RangeSDR0503 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-103JL.
Order Code1847509
Product RangeSDR0503 Series
Technical Datasheet
Inductance10mH
RMS Current (Irms)27mA
Inductor ConstructionUnshielded
Saturation Current (Isat)40mA
Power Inductor Case5mm x 4.8mm x 3mm
Product RangeSDR0503 Series
DC Resistance Max110ohm
Inductance Tolerance0
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
10mH
Inductor Construction
Unshielded
Power Inductor Case
5mm x 4.8mm x 3mm
DC Resistance Max
110ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
27mA
Saturation Current (Isat)
40mA
Product Range
SDR0503 Series
Inductance Tolerance
0
Product Width
4.8mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000406