Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-19-427
Order Code3879604
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 25.4mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for PTL-19-427
1 Product Found
Product Overview
PTL-19-427 is a self-laminating vinyl wrap around labels for BMP61, BMP71, M611 - 1"x 1". Self-Laminating Vinyl (B-427) is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. It features chemical-resistant, humidity-resistant, oil-resistant, water-resistant, weather-resistant. Typically used for data and telecommunications labelling, electrical labelling, laboratory labelling, wire and cable labelling.
- White/clear labels
- Self-laminated format with white printable zone and translucent overlaminating area to protect text
- Durable, permanent acrylic adhesive has outstanding water and oil resistance
- UL approved
- Service temperature of -40°F to 158°F (-40°C to 70°C)
- Flame-retardant and self-laminating
- Permanent acrylic adhesive type
- Matte finish
- Thermal transfer print technology
- Overlaminate included
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 25.4mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06532