800 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.930 |
| 10+ | €1.800 |
| 25+ | €1.760 |
| 50+ | €1.720 |
| 100+ | €1.680 |
| 500+ | €1.470 |
Product Information
Product Overview
The 4N46-000E is a 1-channel 6-pin high gain Darlington Output Optocoupler contains a GaAsP light emitting diode optically coupled to a high gain photodetector IC. The excellent performance over temperature results from the inclusion of an integrated emitter base bypass resistor which shunts photodiode and first stage leakage currents as well as bleeding off excess base drive to ground. External access to the second stage base provides the capability for better noise rejection than a conventional photodarlington detector. An external resistor or capacitor at the base can be added to make a gain-bandwidth or input current threshold adjustment. The base lead can also be used for feedback. The high current transfer ratio at very low input currents permits circuit designs in which adequate margin can be allowed for the effects of optical coupling variations. It has a 350% minimum CTR at an input current of only 0.5mA making it ideal for use in low input current applications such as CMOS.
- Internal base-emitter resistor minimizes output leakage
- Gain-bandwidth adjustment pin
- 1500% Typical high current transfer ratio
- 0.5mA Low input current requirement
Applications
Signal Processing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
6Pins
3.75kV
20V
No SVHC (23-Jan-2024)
DIP
20mA
200%
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate