You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AFBR-S50MV85I
Sensor Module, Time-of-Flight, AFBR-S50MV85I-EK Distance and Motion Measurement Evaluation Kit
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- AFBR-S50MV85I
- Order Code:
- 3702770
- Technical Datasheet:
- AFBR-S50MV85I Datasheet
Product Overview
- Integrated 850 nm laser light source
- Field-of-View (FoV) of 12.4° x 6.2° with 32 pixels
- Transmitter beam of 13° x 6° to illuminate all 32 pixels
- Reference Pixel for system health monitoring
- Measurement rates of up to 1 kHz (33 pixels)
- Typical distance range up to 5m, unambiguous range up to 100m with dual frequency mode
- Operation of up to 200k Lux ambient light
- Works well on all surface conditions
- Single voltage supply 5V, typical 33mA
- Laser Class 1 eye safe ready
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Time-of-Flight Sensor Module
- :
- Broadcom AFBR-S50MV85I-EK Distance and Motion Measurement Evaluation Kit
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Available to manufacturer lead time of 92 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €70.83 | |
5+ | €67.30 | |
10+ | €54.91 | |
50+ | €51.36 |
Pricing is unavailable. Please contact customer services.