650 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €8.700 |
10+ | €6.030 |
25+ | €5.910 |
50+ | €5.780 |
100+ | €5.660 |
250+ | €5.550 |
Product Information
Product Overview
The HCPL-7800-000E is an Isolation Amplifier for current sensing in electronic motor drives. The high CMR capability of isolation amplifier provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control in various types of motor control applications. In a typical implementation the motor current flows through an external resistor and the resulting analogue voltage drop is sensed by the amplifier. A differential output voltage is created on the other side of the amplifier optical isolation barrier. It is designed to ignore very high common-mode transient slew rates.
- 15kV/μs Common-mode rejection at VCM = 1000V
- Advanced sigma-delta A/D converter technology
- Compact and auto-insertable
- Fully differential circuit topology
Applications
Motor Drive & Control, Power Management, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
DIP
4.5V to 5.5V
DIP
100kHz
0.35%
Through Hole
85°C
No SVHC (23-Jan-2024)
DIP
1Amplifiers
8Pins
3.75kVrms
-
100kHz
Optical
-40°C
-
300µV
Technical Docs (2)
Alternatives for HCPL-7800-000E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate