Print Page
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.860 |
Price for:Each
Minimum: 1
Multiple: 1
€70.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The perfect first step to producing your own labels, the PT-E110VP fits nicely in your hand. With a QWERTY keyboard and intuitive operation keys it's perfect for simple labelling jobs (up to 12mm). Plus, when you add in a handy AC power adaptor, it's clear you're getting a good deal
- Label widths 3.5, 6, 9 and 12mm
- Comes with handy carry case including strong adhesive 18mm black on yellow 8m tape, AC adapter and rechargeable battery
- Built in industrial strength cutter, with cut/pause to reduce waste
- Easy to use QWERTY keyboard
- Easy to read large 15 character, 2 line backlit LCD screen
- 200 symbols including electrician, audio visual and Network Infrastructure
Technical Specifications
Printer Type
Hand Held
Print Resolution
180dpi
Plug Type
UK Type G
SVHC
To Be Advised
Printer Technology
Thermal Transfer
Product Range
P-Touch
For Use With
Tze Labeling Tape Cassettes
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7