Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoTZE-365
Order Code3702073
Also Known AsGTIN UPC EAN: 4977766698009
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.490 |
5+ | €33.920 |
Price for:Each
Minimum: 1
Multiple: 1
€37.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZE-365
Order Code3702073
Also Known AsGTIN UPC EAN: 4977766698009
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width36mm
Tape Material-
Label Tape ColourWhite on Black
For Use WithBrother P-touch Label Printers
SVHCTo Be Advised
Product Overview
Compatible with a wide range of Brother’s P-touch printers, this genuine laminated TZe-365 labelling tape cassette is especially versatile thanks to its easy-to-read white on black colour – so it comes in useful around the home, office and in other workplaces.
- 36mm wide, 8m long
- High quality genuine Brother cassette
- Ensure durable, easily readable results
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
36mm
Label Tape Colour
White on Black
SVHC
To Be Advised
Tape Length
8m
Tape Material
-
For Use With
Brother P-touch Label Printers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11