Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoTZE-S251
Order Code3702205
Also Known AsGTIN UPC EAN: 4977766692670
No Longer Stocked
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZE-S251
Order Code3702205
Also Known AsGTIN UPC EAN: 4977766692670
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width24mm
Tape Material-
Label Tape ColourBlack on White
For Use WithBrother P-touch Label Printers
SVHCTo Be Advised
Alternatives for TZE-S251
1 Product Found
Product Overview
With a patented laminated coating, this black on white tape has been developed to last in the most extreme conditions. Offering superior sticking power thanks to its extra strong adhesive, this Genuine Brother TZe-S251 labelling tape is ideal for use on highly textured surfaces such as metal cabinets and textured plastics. Compatible with P-touch label printers that show the TZ or TZe logo on the tape cassette cover.
- 24mm Wide, 8m long
- High quality genuine Brother cassette
- Ensure clear, durable results
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
24mm
Label Tape Colour
Black on White
SVHC
To Be Advised
Tape Length
8m
Tape Material
-
For Use With
Brother P-touch Label Printers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536