You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TZE-S651

Label Printer Tape, Adhesive-Laminated, Black on Yellow, 8 m

BROTHER TZE-S651
BROTHER TZE-S651
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROTHER BROTHER
Manufacturer Part No:
TZE-S651
Order Code:
5215250
Product Range
TZe Tape
Technical Datasheet:
TZE-S651   Datasheet
See all Technical Docs

Product Range Selector (TZe Tape)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adhesive-Laminated

:
8m

:
24mm

:
PET (Polyester) Film

:
Black on Yellow

:
Brother P-touch Label Printers

:
TZe Tape

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TZE-S651 is a black on yellow 24mm extra-strength adhesive tape for tougher labelling tasks. Featuring the same laminated structure and durability but made with a more pliable adhesive that instantly fills recessed surfaces, making more surface area contact than standard TZe tapes. The extraordinary adhesive properties makes them ideal for uneven and rough-textured surfaces, surfaces exposed to harsh environments, slippery painted metal and plastic surfaces.
  • 24mm wide, 8M long
  • Black text on yellow label
  • Strong adhesive made for tougher surfaces
  • High quality Brother Genuine Supplies Tested to the extreme to be resistant to fading, water, chemicals, abrasion and temperature extremes
  • Compatible with Brother P-touch label printers

Applications

Industrial

Best Seller

43 In stock Need more?

More stock available week commencing 6/12/23
Standard lead time for this product is 11 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€25.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €25.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €22.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --