Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.030 |
| 5+ | €12.920 |
| 10+ | €11.790 |
| 25+ | €11.210 |
| 50+ | €10.610 |
| 100+ | €10.120 |
Price for:Each
Minimum: 1
Multiple: 1
€14.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-1407
Order Code1383415
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric38.1mm
External Width - Metric114mm
External Depth - Metric203mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial4.5"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
38.1mm
External Depth - Metric
203mm
Body Colour
Natural
External Height - Imperial
1.5"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
114mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.5"
Product Range
-
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145152