Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoBVA01/Z0000/11
Order Code9997318
Product RangePolysnap
Technical Datasheet
365 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.950 |
10+ | €18.250 |
25+ | €16.110 |
100+ | €15.790 |
250+ | €15.470 |
500+ | €15.140 |
Price for:Each
Minimum: 1
Multiple: 1
€18.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBVA01/Z0000/11
Order Code9997318
Product RangePolysnap
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangePolysnap
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BVA01/Z0000/11 is a POLYSNAP® vertical Power Inlet Module with double-pole red neon switch variations and quick-connect contact termination, 10A/250VAC rated, PF0011/63 single fused C14 power inlet (cold condition) with 6.3 or 2.8mm tabs.
- Top fixing flange
- Screw fixing to panel
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
Polysnap
Technical Docs (1)
Alternatives for BVA01/Z0000/11
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036