Print Page
Image is for illustrative purposes only. Please refer to product description.
245 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.080 |
5+ | €12.820 |
10+ | €12.560 |
20+ | €12.300 |
50+ | €12.030 |
Price for:Each
Minimum: 1
Multiple: 1
€13.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBX0012/1
Order Code223530
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries2
Battery Holder MountPanel
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Panel mount battery holder suitable for two AA batteries. The batteries are mounted from the rear of the panel, with the circular matt face left visable.
- Spring at the rear of the holder ensures good battery contact; also helps with cell ejection.
- Bayonet cap with coin slot is clearly marked “Battery”
- Connections are made with snap-on terminals (2.8x0.5 for AA)
- Contact Material: brass; tin plated and nickel silver
- Contact Rating: 10A max
- Black polyester construction with nylon cap
- Max panel cut-out thickness: 3.2mm
Contents
Battery holder only
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Panel
SVHC
No SVHC (27-Jun-2024)
No. of Batteries
2
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025