0
0 Items€0.00
ex VAT
ex VAT

Farnell offers a diverse range of DC motors for applications requiring precise speed control and high starting torque. Our DC motors are available in brushed and brushless designs, providing enhanced efficiency and durability.

DC motors convert direct current electrical energy into mechanical motion. Brushed DC motors are known for their simple design and high starting torque, while brushless DC motors offer improved efficiency and lower maintenance requirements.

Applications:

  • Automotive: Electric window regulators and seat adjustment systems.
  • Industrial Automation: Driving actuators and precision tools.
  • Consumer Electronics: Small appliances and personal care devices.
  • Medical Equipment: Motorized medical beds and infusion pumps.
Show More
View
Buyer
Engineer
Manufacturer
DC Motor Type
Supply Voltage VDC
Rotational Speed Max
Torque Max
Power Rating
Motor Size
External Length
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3819561

RoHS

Each
1+
€497.740
Min: 1 / Mult: 1
Brushless
48V
4500rpm
0.72N-m
300W
79.92mm
84mm
BL34 Series
3766593

RoHS

Each
1+
€473.580
Min: 1 / Mult: 1
Brushless
48V
4000rpm
101.96in-oz
300W
80mm
85mm
BL34 Series
3766565

RoHS

Each
1+
€121.500
5+
€109.830
10+
€108.140
25+
€105.360
50+
€99.800
More Pricing...
Min: 1 / Mult: 1
Brushless
48V
4000rpm
10.2in-oz
30W
42mm
47mm
BL17 Series
3819556

RoHS

Each
1+
€283.830
Min: 1 / Mult: 1
Brushless
48V
5000rpm
0.29N-m
120W
56.2mm
82.5mm
BL23 Series
3819557

RoHS

Each
1+
€269.680
Min: 1 / Mult: 1
Brushless
48V
5000rpm
0.43N-m
180W
56.2mm
120.5mm
BL23 Series
3766569

RoHS

Each
1+
€109.530
5+
€107.350
10+
€105.150
25+
€102.970
50+
€100.760
More Pricing...
Min: 1 / Mult: 1
Brushless
48V
4000rpm
203.92in-oz
60W
42mm
71mm
BL17 Series
3766584

RoHS

Each
1+
€184.970
5+
€181.270
10+
€177.570
25+
€173.870
50+
€170.170
More Pricing...
Min: 1 / Mult: 1
Brushless
48V
4000rpm
60.89in-oz
180W
56.2mm
121.5mm
BL23 Series
3819560

RoHS

Each
1+
€413.310
Min: 1 / Mult: 1
Brushless
48V
4500rpm
0.48N-m
200W
79.92mm
67mm
BL34 Series
3819551

RoHS

Each
1+
€255.660
Min: 1 / Mult: 1
Brushless
48V
4000rpm
0.215N-m
90W
42mm
101mm
BL17 Series
3766589

RoHS

Each
1+
€180.900
5+
€177.280
10+
€173.670
25+
€170.040
50+
€166.430
Min: 1 / Mult: 1
Brushless
48V
4000rpm
33.99in-oz
100W
80mm
51mm
BL34 Series
3766575

RoHS

Each
1+
€284.360
5+
€254.080
10+
€221.690
25+
€204.550
50+
€184.400
Min: 1 / Mult: 1
Brushless
48V
4000rpm
30.45in-oz
90W
42mm
101mm
BL17 Series
3766582

RoHS

Each
1+
€193.740
5+
€189.870
10+
€186.000
25+
€182.120
50+
€178.240
More Pricing...
Min: 1 / Mult: 1
Brushless
48V
4000rpm
41.07in-oz
120W
56.2mm
83.5mm
BL23 Series
3766579

RoHS

Each
1+
€260.930
5+
€233.150
10+
€203.410
25+
€187.700
50+
€169.210
Min: 1 / Mult: 1
Brushless
48V
4000rpm
20.53in-oz
60W
56.2mm
55.5mm
BL23 Series
3766583

RoHS

Each
1+
€315.710
5+
€282.090
10+
€246.120
25+
€227.090
50+
€204.730
Min: 1 / Mult: 1
Brushless
48V
4000rpm
41.07in-oz
120W
56.2mm
83.5mm
BL23 Series
3766578

RoHS

Each
1+
€103.080
5+
€101.020
10+
€98.960
25+
€96.900
50+
€94.830
More Pricing...
Min: 1 / Mult: 1
Brushless
48V
4000rpm
20.53in-oz
60W
56.2mm
55.5mm
BL23 Series
3819549

RoHS

Each
1+
€153.120
Min: 1 / Mult: 1
Brushless
48V
5000rpm
0.144N-m
60W
42mm
71mm
BL17 Series
3819547

RoHS

Each
1+
€211.050
Min: 1 / Mult: 1
Brushless
48V
5000rpm
0.072N-m
30W
42mm
46mm
BL17 Series
3819559

RoHS

Each
1+
€355.730
Min: 1 / Mult: 1
Brushless
48V
4500rpm
0.24N-m
100W
79.92mm
50mm
BL34 Series
3766566

RoHS

Each
1+
€235.330
5+
€210.140
10+
€195.100
25+
€169.800
50+
€152.630
More Pricing...
Min: 1 / Mult: 1
Brushless
48V
4000rpm
10.2in-oz
30W
42mm
47mm
BL17 Series
3766574

RoHS

Each
1+
€136.410
5+
€133.670
10+
€130.950
25+
€128.220
50+
€125.500
More Pricing...
Min: 1 / Mult: 1
Brushless
48V
4000rpm
30.45in-oz
90W
42mm
101mm
BL17 Series
3766570

RoHS

Each
1+
€262.240
5+
€234.310
10+
€204.430
25+
€188.630
50+
€170.050
Min: 1 / Mult: 1
Brushless
48V
4000rpm
20.39in-oz
60W
42mm
71mm
BL17 Series
3819554

RoHS

Each
1+
€240.180
Min: 1 / Mult: 1
Brushless
48V
5000rpm
0.145N-m
60W
56.2mm
54.5mm
BL23 Series
3766591

RoHS

Each
1+
€277.500
Min: 1 / Mult: 1
Brushless
48V
4000rpm
67.97in-oz
200W
80mm
68mm
BL34 Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account