Farnell provides a wide selection of electric motors, including AC, DC, stepper and servo motors, catering to a variety of industrial and commercial applications. Our electric motors are engineered for high efficiency, reliability and long service life. With multiple torque levels, voltage ranges and mounting options available, customers can find the right motor for any project or application.

Electric motors convert electrical energy into mechanical motion. AC motors are commonly used for continuous operation due to their efficiency and simplicity. DC motors offer better speed control and high starting torque. Stepper motors provide precise movement in small steps, while servo motors offer closed-loop control for high-precision positioning.

Applications:

  • Manufacturing: High-precision control in automated assembly lines.
  • Robotics: Driving robotic arms and automated guided vehicles (AGVs).
  • Consumer Electronics: Fans, pumps and small household appliances.
  • Automotive: Powering windshield wipers and electric windows.
Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1708574

RoHS

Each
1+
€69.220
5+
€67.440
10+
€65.750
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
7.3ohm
0.24N-m
1A
5mH
24VDC
0.208oz-in²
4
25.6mm
5mm
SANMOTION F2 - SS24
7mm
1784827

RoHS

Each
1+
€43.250
5+
€42.390
10+
€41.520
20+
€40.660
Min: 1 / Mult: 1
-
34mm
-
-
-
-
0.14N-m
-
-
-
-
-
37.5mm
-
B138F
-
Each
1+
€88.660
5+
€75.730
10+
€74.220
Min: 1 / Mult: 1
-
29mm
-
-
-
-
2.89N-cm
-
-
-
-
-
39.5mm
-
CL
-
4743143

RoHS

Each
1+
€54.470
5+
€48.140
10+
€43.130
20+
€42.270
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar, Unipolar
0.9°
Two Phase
4.2ohm
0.15N-m
950mA
4mH
4VDC
-
8
33.5mm
5mm
-
24mm
1707741

RoHS

Each
1+
€194.300
Min: 1 / Mult: 1
-
42.8mm
-
-
-
-
82.7mN-m
-
-
-
-
-
12.8mm
-
EC45
-
1784829

RoHS

Each
1+
€32.970
5+
€32.490
10+
€32.000
20+
€31.090
Min: 1 / Mult: 1
-
27mm
-
-
-
-
1.5N-cm
-
-
-
-
-
36mm
-
1271
-
2164433

RoHS

Each
1+
€149.080
5+
€146.100
10+
€143.120
Min: 1 / Mult: 1
Dual Shaft
14mm
DC
1.8°
Two Phase
21ohm
0.0065N-m
300mA
4.2mH
24VDC
0.0032oz-in²
4
30mm
4mm
SANMOTION F2
13.5mm
1761309

RoHS

Each
1+
€367.130
Min: 1 / Mult: 1
-
36mm
-
-
-
-
78.2mN-m
-
-
-
-
-
71.2mm
-
-
-
1909092

RoHS

Each
1+
€322.710
Min: 1 / Mult: 1
-
90mm
-
-
Three Phase
-
444mN-m
-
-
-
-
-
26.9mm
-
-
-
1784835

RoHS

Each
1+
€59.190
5+
€58.350
10+
€57.500
20+
€55.900
Min: 1 / Mult: 1
-
39.6mm
-
-
-
-
100N-cm
-
-
-
-
-
72mm
-
1308
-
599104

RoHS

Each
1+
€1.570
10+
€0.935
Min: 1 / Mult: 1
-
20mm
-
-
-
-
10g-cm
-
-
-
-
-
25mm
-
-
-
3087335

RoHS

Each
1+
€131.490
5+
€128.860
10+
€126.230
Min: 1 / Mult: 1
-
35.4mm
-
-
-
-
0.5N-m
-
-
-
-
-
68.1mm
-
-
-
1761310

RoHS

Each
1+
€541.600
Min: 1 / Mult: 1
-
40mm
-
-
-
-
177mN-m
-
-
-
-
-
71mm
-
RE 40
-
1784838

RoHS

Each
1+
€133.960
5+
€131.280
10+
€128.600
Min: 1 / Mult: 1
-
40.5mm
-
-
-
-
160N-cm
-
-
-
-
-
100mm
-
E192
-
8001847

RoHS

Each
1+
€61.420
5+
€60.190
10+
€58.960
20+
€57.730
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
3.3ohm
0.37N-m
-
3.4mH
24VDC
0.074g-cm²
6
48mm
5mm
-
22.5mm
1784824

RoHS

Each
1+
€190.880
Min: 1 / Mult: 1
-
-
-
-
-
-
36N-m
-
-
24VDC
-
-
-
-
M66
-
4743179

RoHS

Each
1+
€62.320
5+
€53.230
10+
€52.170
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
2.8ohm
4.3N-cm
950mA
1mH
2.66VDC
9g-cm²
6
31.5mm
5mm
-
20mm
1761292

RoHS

Each
1+
€209.120
Min: 1 / Mult: 1
-
32mm
-
-
-
-
39.1mN-m
-
-
-
-
-
62.9mm
-
-
-
1010726

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
€79.650
5+
€68.030
10+
€66.670
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
4.5ohm
35N-cm
1A
7.5mH
24VDC
54g-cm²
4
38mm
5mm
QMot QSH4218
24mm
3089514

RoHS

Each
1+
€241.310
Min: 1 / Mult: 1
-
65mm
-
-
-
-
5N-m
-
-
-
-
-
121mm
-
-
-
1784855

RoHS

Each
1+
€107.620
5+
€91.930
10+
€90.090
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9904 111
-
1907703

RoHS

Each
1+
€130.890
5+
€111.800
10+
€109.560
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
1.8°
Two Phase
1.13ohm
1.89N-m
-
3.6mH
3.2VDC
480g-cm²
4
-
6.35mm
Qmot QSH5718
20.6mm
1010727

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
€92.230
5+
€78.780
10+
€77.200
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5ohm
49N-cm
1A
8mH
24VDC
68oz-in²
4
47mm
5mm
QMot QSH4218
24mm
9598642

RoHS

Each
1+
€37.820
5+
€33.420
10+
€29.940
20+
€29.340
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
75ohm
9N-cm
160mA
60mH
-
28g-cm²
6
33mm
5mm
-
24mm
2507562

RoHS

Each
1+
€47.980
5+
€42.390
10+
€37.990
20+
€37.230
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.09N-m
1.4A
-
24VDC
-
4
26mm
5mm
ST4118
7mm
26-50 of 862 items
of 35 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account