ex VAT

Farnell stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4292529

RoHS

Each
1+
€130.340
Min: 1 / Mult: 1
3 Pole + N
690V
40A
IP65
Screw
Rear Mount
CE, IEC/EN, UKCA
P1 Series
4292525

RoHS

Each
1+
€139.240
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292295

RoHS

Each
1+
€187.130
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292286

RoHS

Each
1+
€135.040
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292516

RoHS

Each
1+
€119.060
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292528

RoHS

Each
1+
€115.830
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
CE, IEC/EN, UKCA
P1 Series
4292270

RoHS

Each
1+
€91.350
5+
€86.990
10+
€81.790
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292523

RoHS

Each
1+
€122.560
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292283

RoHS

Each
1+
€123.590
Min: 1 / Mult: 1
3 Pole
690V
100A
IP30
Screw
DIN Rail Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292524

RoHS

Each
1+
€124.730
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292256

RoHS

Each
1+
€208.950
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292514

RoHS

Each
1+
€102.370
5+
€97.500
10+
€91.660
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292258

RoHS

Each
1+
€71.770
5+
€68.350
10+
€64.260
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 1
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292291

RoHS

Each
1+
€155.180
Min: 1 / Mult: 1
4 Pole
690V
63A
IP65, NEMA 12
-
Surface Mount
CE
P3 Series
4292517

RoHS

Each
1+
€122.830
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292259

RoHS

Each
1+
€76.470
5+
€72.820
10+
€68.470
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 1
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292277

RoHS

Each
1+
€55.240
5+
€52.610
10+
€49.460
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292278

RoHS

Each
1+
€121.750
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292539

RoHS

Each
1+
€119.060
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292267

RoHS

Each
1+
€84.720
5+
€80.680
10+
€75.850
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4293346

RoHS

Each
1+
€128.890
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65
Screw
Rear Mount
IEC/EN, VDE
P1 Series
4292294

RoHS

Each
1+
€161.070
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292271

RoHS

Each
1+
€109.170
5+
€103.970
10+
€97.750
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292254

RoHS

Each
1+
€78.770
5+
€75.020
10+
€70.530
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292290

RoHS

Each
1+
€121.750
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
-
Surface Mount
CE
P3 Series
1-25 of 2068 items
of 83 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account