ex VAT

Hook Up Wire:

30 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3288748

RoHS

1 Metre
1+
€3.440
10+
€3.320
25+
€3.210
Min: 1 / Mult: 1
MPPE
Blue
2.5mm²
-
-
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297011

RoHS

Reel of 1
Reel
1+
€1,001.000
Min: 1 / Mult: 1
MPPE
White
2.5mm²
1640ft
500m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297004

RoHS

Reel of 1
Reel
1+
€1,001.000
Min: 1 / Mult: 1
MPPE
Blue
2.5mm²
1640ft
500m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297008

RoHS

Reel of 1
Reel
1+
€1,001.000
Min: 1 / Mult: 1
MPPE
Orange
2.5mm²
1640ft
500m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297006

RoHS

Reel of 1
Reel
1+
€1,001.000
Min: 1 / Mult: 1
MPPE
Green, Yellow
2.5mm²
1640ft
500m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297012

RoHS

Reel of 1
Reel
1+
€1,001.000
Min: 1 / Mult: 1
MPPE
Red
2.5mm²
1640ft
500m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297010

RoHS

Reel of 1
Reel
1+
€1,001.000
Min: 1 / Mult: 1
MPPE
Yellow
2.5mm²
1640ft
500m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297003

RoHS

Reel of 1
Reel
1+
€1,001.000
Min: 1 / Mult: 1
MPPE
Brown
2.5mm²
1640ft
500m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297005

RoHS

Reel of 1
Reel
1+
€1,001.000
Min: 1 / Mult: 1
MPPE
Green
2.5mm²
1640ft
500m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297002

RoHS

Reel of 1
Reel
1+
€1,001.000
Min: 1 / Mult: 1
MPPE
Black
2.5mm²
1640ft
500m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297009

RoHS

Reel of 1
Reel
1+
€1,001.000
Min: 1 / Mult: 1
MPPE
Violet
2.5mm²
1640ft
500m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297025

RoHS

Reel of 1
Reel
1+
€158.670
Min: 1 / Mult: 1
MPPE
Green, Yellow
2.5mm²
328ft
100m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288694

RoHS

Reel of 1
Reel
1+
€118.490
5+
€116.120
Min: 1 / Mult: 1
MPPE
Red
2.5mm²
164ft
50m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288692

RoHS

Reel of 1
Reel
1+
€118.490
Min: 1 / Mult: 1
MPPE
White
2.5mm²
164ft
50m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288686

RoHS

Reel of 1
Reel
1+
€213.120
Min: 1 / Mult: 1
MPPE
Green
2.5mm²
328ft
100m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297026

RoHS

Reel of 1
Reel
1+
€122.300
Min: 1 / Mult: 1
MPPE
Green, Yellow
2.5mm²
164ft
50m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288682

RoHS

Reel of 1
Reel
1+
€118.490
5+
€116.120
Min: 1 / Mult: 1
MPPE
Black
2.5mm²
164ft
50m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288693

RoHS

Reel of 1
Reel
1+
€213.120
Min: 1 / Mult: 1
MPPE
Red
2.5mm²
328ft
100m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288689

RoHS

Reel of 1
Reel
1+
€213.120
Min: 1 / Mult: 1
MPPE
Violet
2.5mm²
328ft
100m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288685

RoHS

Reel of 1
Reel
1+
€68.460
Min: 1 / Mult: 1
MPPE
Blue
2.5mm²
164ft
50m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288755

RoHS

1 Metre
1+
€3.060
10+
€2.960
25+
€2.860
50+
€2.650
Min: 1 / Mult: 1
MPPE
Red
2.5mm²
-
-
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288751

RoHS

1 Metre
1+
€3.060
10+
€2.960
25+
€2.860
50+
€2.650
Min: 1 / Mult: 1
MPPE
Violet
2.5mm²
-
-
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288750

RoHS

1 Metre
1+
€3.530
10+
€3.090
25+
€2.560
50+
€2.290
Min: 1 / Mult: 1
MPPE
Orange
2.5mm²
-
-
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288752

RoHS

1 Metre
1+
€3.530
10+
€3.090
25+
€2.560
50+
€2.290
Min: 1 / Mult: 1
MPPE
Yellow
2.5mm²
-
-
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288746

RoHS

1 Metre
1+
€3.060
10+
€2.960
25+
€2.860
50+
€2.650
Min: 1 / Mult: 1
MPPE
Black
2.5mm²
-
-
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account