ex VAT

Hook Up Wire:

5,142 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3536141

RoHS

Reel of 1
Reel
1+
€24.660
5+
€22.700
Total:€24.66
Min: 1 / Mult: 1
-
PVC
Green, Red
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1770372

RoHS

Reel of 1
Reel
1+
€663.600
Total:€663.60
Min: 1 / Mult: 1
-
MPPE
Blue
-
14AWG
Solid
-
1000ft
-
-
305m
105°C
2.08mm²
600V
Tinned Copper
-
2.18mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
4209077

RoHS

Reel of 1
Reel
1+
€101.550
Total:€101.55
Min: 1 / Mult: 1
-
PVC
Green
-
24AWG
7 x 32AWG
-
1000ft
-
-
305m
80°C
0.23mm²
1kV
Tinned Copper
-
1.499mm
MIL-W-76 B Type MW
-
4221155

RoHS

Reel of 1
Reel
1+
€3,495.000
Total:€3,495.00
Min: 1 / Mult: 1
-
Rubber
White
-
16AWG
41 x 32AWG
-
1000ft
-
-
305m
200°C
1.33mm²
20kV
Copper
-
4.089mm
UL VW-1
-
4209167

RoHS

Reel of 1
Reel
1+
€480.790
Total:€480.79
Min: 1 / Mult: 1
-
ETFE
Red
-
18AWG
19 x 30AWG
-
1000ft
-
-
305m
150°C
0.96mm²
600V
Copper
-
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4209147

RoHS

Reel of 1
Reel
1+
€984.480
Total:€984.48
Min: 1 / Mult: 1
-
MPPE
Green
-
20AWG
10 x 30AWG
-
5000ft
-
-
1524m
-
0.52mm²
600V
Tinned Copper
-
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4209132

RoHS

Reel of 1
Reel
1+
€1,542.000
Total:€1,542.00
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
20AWG
10 x 30AWG
-
1000ft
-
-
305m
-
0.51mm²
20kV
Tinned Copper
-
3.48mm
UL AWM 3239
-
4209128

RoHS

Reel of 1
Reel
1+
€1,158.000
Total:€1,158.00
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
6AWG
133 x 27AWG
-
100ft
-
-
30m
-
13.57mm²
25kV
Tinned Copper
-
8.56mm
-
-
4243241

RoHS

Reel of 1
Reel
1+
€946.460
Total:€946.46
Min: 1 / Mult: 1
-
MPPE
White
-
26AWG
7 x 34AWG
-
5000ft
-
-
1524m
105°C
0.14mm²
600V
Tinned Copper
-
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2774312

RoHS

1 Metre
1+
€3.230
10+
€2.690
25+
€2.480
50+
€1.980
Total:€3.23
Min: 1 / Mult: 1
-
PVC
Brown
-
-
7 x 0.85mm
-
3.3ft
-
-
1m
70°C
4mm²
750V
Copper
-
4.1mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
1199106

RoHS

Reel of 1
Reel
1+
€45.150
5+
€44.250
10+
€43.340
25+
€42.440
Total:€45.15
Min: 1 / Mult: 1
-
-
-
-
-
7 x 0.13mm
-
-
-
-
-
-
0.072mm²
-
-
-
-
-
-
1182522

RoHS

Reel of 1
Reel
1+
€186.970
5+
€183.230
10+
€179.490
25+
€175.750
Total:€186.97
Min: 1 / Mult: 1
-
-
-
-
-
26 x 30AWG
-
-
-
-
-
-
1.326mm²
-
-
-
-
-
-
1182486

RoHS

Reel of 305
Reel
1+
€67.220
5+
€65.880
10+
€64.530
25+
€63.190
Total:€67.22
Min: 1 / Mult: 1
-
PVC
Yellow
-
24AWG
7 x 0.2mm
-
1000ft
-
-
305m
105°C
0.229mm²
300V
Tinned Copper
-
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1285837

RoHS

Reel of 1
Reel
1+
€65.500
5+
€64.190
10+
€62.880
25+
€61.570
Total:€65.50
Min: 1 / Mult: 1
-
PVC
Yellow
-
16AWG
-
-
328ft
-
-
100m
80°C
1.5mm²
750V
Copper
-
3.4mm
CE
H07V-K Series
1204084

RoHS

Reel of 1
Reel
1+
€67.130
5+
€65.790
10+
€64.440
25+
€63.100
Total:€67.13
Min: 1 / Mult: 1
-
PVC
Blue
-
-
32 x 0.2mm
-
328ft
-
-
100m
80°C
1mm²
300V
Copper
-
2.6mm
CE, HAR
H05V-K Series
1764954

RoHS

Reel of 1
Reel
1+
€33.570
5+
€32.900
10+
€32.230
25+
€31.560
Total:€33.57
Min: 1 / Mult: 1
-
-
-
-
-
16 x 30AWG
-
-
-
-
-
-
0.82mm²
-
-
-
-
-
-
2290980

RoHS

Reel of 1
Reel
1+
€77.330
5+
€75.780
10+
€74.240
25+
€72.690
Total:€77.33
Min: 1 / Mult: 1
-
PTFE
Red
-
28AWG
19 x 0.079mm
-
100ft
-
-
30.5m
200°C
0.09mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1619607

RoHS

Reel of 305
Reel
1+
€246.780
5+
€241.840
10+
€236.910
25+
€231.970
Total:€246.78
Min: 1 / Mult: 1
-
PTFE
Black
-
28AWG
7 x 0.13mm
-
1000ft
-
-
305m
200°C
0.072mm²
600V
Silver Plated Copper
-
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1184021

RoHS

Reel of 1
Reel
1+
€108.850
5+
€83.540
10+
€75.660
25+
€67.770
Total:€108.85
Min: 1 / Mult: 1
-
-
-
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
190°C
0.22mm²
300V
-
-
0.95mm
-
-
1182495

RoHS

Reel of 1
Reel
1+
€107.090
5+
€104.950
10+
€102.810
25+
€100.660
Total:€107.09
Min: 1 / Mult: 1
-
-
-
-
-
10 x 0.255mm
-
-
-
-
-
-
0.51mm²
-
-
-
-
-
-
1184033

RoHS

Reel of 1
Reel
1+
€108.580
5+
€83.330
10+
€75.480
25+
€67.620
Total:€108.58
Min: 1 / Mult: 1
-
PTFE
Green
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
190°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
1199128

RoHS

Reel of 1
Reel
1+
€87.830
5+
€86.070
10+
€84.320
25+
€82.560
Total:€87.83
Min: 1 / Mult: 1
-
-
-
-
-
19 x 32AWG
-
-
-
-
-
-
0.62mm²
-
-
-
-
-
-
1230981

RoHS

Reel of 1
Reel
1+
€23.820
5+
€22.330
Total:€23.82
Min: 1 / Mult: 1
-
-
Unjacketed
-
24AWG
Solid
-
951ft
-
-
290m
200°C
0.203mm²
-
Tinned Copper
-
0.5mm
BS 4520, BS 60317/20
-
2290774

RoHS

Reel of 30
Reel
1+
€48.910
5+
€47.930
10+
€46.950
25+
€45.980
Total:€48.91
Min: 1 / Mult: 1
-
PTFE
Black
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
200°C
0.142mm²
600V
Silver Plated Copper
-
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4326763

RoHS

Reel of 1
Reel
1+
€88.570
5+
€67.970
10+
€61.560
25+
€55.140
Total:€88.57
Min: 1 / Mult: 1
-
PVC
Red
-
23AWG
66 x 0.07mm
-
328ft
-
-
100m
70°C
0.25mm²
500V
Copper
-
1.7mm
-
Flexivolt-E Series
1-25 of 5142 items
of 206 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account