Hook Up Wire:
5,450 Products FoundFind a huge range of Hook Up Wire at Farnell Belgium. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, Belden, Omega & Lapp
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+ €0.515 10+ €0.497 25+ €0.480 50+ €0.446 | - | PVC | Brown | - | 19AWG | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
TE CONNECTIVITY - RAYCHEM | Reel of 1 Reel | 1+ €194.020 5+ €193.460 10+ €192.890 25+ €188.930 | - | Polyalkene | Green | - | 14AWG | 19 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 1mm² | 600V | Tinned Copper | - | 1.93mm | UL 3584 | - | |||||
Reel of 1 Reel | 1+ €302.050 5+ €279.680 | - | PVC | Brown | - | 4AWG | 196 x 0.4mm | - | 164ft | - | - | 50m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ €21.960 5+ €20.670 | - | PVC | Green, Red | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ €306.370 5+ €283.680 | - | PVC | Brown, Grey | - | - | - | - | 164ft | - | - | 50m | 70°C | 25mm² | 500V | Copper | - | 11.1mm | BS 6004, IEC 60332-1-2 | - | ||||||
Reel of 1 Reel | 1+ €113.090 5+ €110.830 10+ €108.570 25+ €106.300 | - | PVDF | Yellow | - | 30AWG | Solid | - | 1000ft | - | - | 304.8m | 125°C | 0.049mm² | - | Silver Plated Copper | - | 0.51mm | - | - | ||||||
Reel of 1 Reel | 1+ €284.370 | - | PVC | Red | - | 18AWG | 19 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.969mm² | 150V | Copper | - | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Pack of 4 | 1+ €11.840 5+ €11.730 10+ €11.500 | - | - | - | - | - | Solid | - | - | - | - | - | 120°C | 0.028mm² | - | - | - | - | - | - | ||||||
Pack of 4 | 1+ €12.040 5+ €11.360 10+ €10.750 | - | - | - | - | - | Solid | - | - | - | - | - | - | 0.0127mm² | - | - | - | - | - | - | ||||||
Each | 1+ €226.070 | - | Silicone | Red | - | 20AWG | 41 x 0.127mm | - | 50ft | - | - | 15.2m | 200°C | - | 600V | Tinned Copper | - | 2.24mm | - | - | ||||||
Reel of 1 Reel | 1+ €2,945.000 | - | PVC | Black | - | 8AWG | 133 x 29AWG | - | 1000ft | - | - | 305m | 105°C | 8.61mm² | 600V | Copper | - | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+ €13.340 5+ €12.270 | - | PVC | Grey | - | - | 10 x 0.1mm | - | 328.1ft | - | - | 100m | 85°C | 0.08mm² | 1kV | Tinned Annealed Copper | - | 1.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Reel | 1+ €480.790 | - | ETFE | Red | - | 18AWG | 19 x 30AWG | - | 1000ft | - | - | 305m | 150°C | 0.96mm² | 600V | Copper | - | 1.803mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | ||||||
Reel of 1 Reel | 1+ €65.500 5+ €64.190 10+ €62.880 25+ €61.570 | - | PVC | Yellow | - | 16AWG | - | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE | H07V-K Series | ||||||
Reel of 1 Reel | 1+ €186.970 5+ €183.230 10+ €179.490 25+ €175.750 | - | - | - | - | - | 26 x 30AWG | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ €59.070 5+ €57.890 10+ €56.710 25+ €55.530 | - | PVC | Yellow | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ €33.570 5+ €32.900 10+ €32.230 25+ €31.560 | - | MPPE | Blue | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ €77.330 5+ €75.780 10+ €74.240 25+ €72.690 | - | PTFE | Red | - | 28AWG | 19 x 0.079mm | - | 100ft | - | - | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ €45.150 5+ €44.250 10+ €43.340 25+ €42.440 | - | - | - | - | - | 7 x 0.13mm | - | - | - | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ €67.130 5+ €65.790 10+ €64.440 25+ €63.100 | - | PVC | Blue | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ €258.660 5+ €253.480 10+ €248.310 25+ €243.140 | - | PTFE | Black | - | 28AWG | 7 x 0.13mm | - | 1000ft | - | - | 304.8m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ €175.340 5+ €150.870 10+ €122.400 25+ €119.950 | - | - | - | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ €107.090 5+ €104.950 10+ €102.810 25+ €100.660 | - | PVC | White | - | 20AWG | 10 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.51mm² | 300V | Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ €87.830 5+ €86.070 10+ €84.320 25+ €82.560 | - | - | - | - | - | 19 x 32AWG | - | - | - | - | - | - | 0.62mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ €176.050 5+ €151.480 10+ €122.900 25+ €120.440 | - | PTFE | Green | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||