ex VAT

Multicore Cable:

2 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3638861

RoHS

Reel of 1
Reel
1+
€448.990
5+
€418.890
10+
€408.860
Min: 1 / Mult: 1
Shielded
4Core
14AWG
2.1mm²
100ft
30.5m
Black
-
Tinned Copper
TPE
10.4mm
10.4mm
600V
OLFLEX VFD 1XL Series
1718782

RoHS

Reel of 1
Reel
1+
€1,101.000
5+
€1,039.000
7+
€999.880
10+
€947.260
15+
€916.570
Min: 1 / Mult: 1
Unshielded
4Core
14AWG
2.1mm²
250ft
76.2m
Black
41 x 30AWG
Copper
Polychloroprene
14.61mm
14.61mm
600V
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account