ex VAT

Multipair Cable:

800 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3854607

RoHS

1 Metre
1+
€20.330
10+
€19.650
25+
€18.970
50+
€17.620
Total:€20.33
Min: 1 / Mult: 1
Screened
-
4 Pair
24AWG
0.2mm²
-
-
Grey
7 x 0.2mm
300V
PVC
Tinned Copper
9.86mm
-
-
2425043

RoHS

1 Metre
1+
€2.070
10+
€2.000
25+
€1.930
50+
€1.800
Total:€2.07
Min: 1 / Mult: 1
Screened
-
1 Pair
-
-
-
-
Black
5 x 0.1mm, 14 x 0.1mm
-
PVC
Copper
3.6mm
-
-
2464992

RoHS

Reel of 1
Reel
1+
€80.760
5+
€78.010
Total:€80.76
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
328ft
100m
Grey
7 x 0.2mm
300V
LSF
Tinned Copper
3.7mm
-
Multicomp Pro Multipair Cables
2473935

RoHS

Reel of 1
Reel
1+
€273.670
5+
€268.200
10+
€262.720
25+
€257.250
Total:€273.67
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.36mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
-
2813440

RoHS

Reel of 1
Reel
1+
€177.240
5+
€173.700
10+
€170.150
25+
€166.610
Total:€177.24
Min: 1 / Mult: 1
Screened
-
3 Pair
-
0.14mm²
328ft
100m
Grey
-
350V
PVC
Copper
5.8mm
-
UNITRONIC LiYCY (TP) Series
2846661

RoHS

Reel of 305
Reel
1+
€1,959.000
5+
€1,920.000
10+
€1,881.000
25+
€1,841.000
Total:€1,959.00
Min: 1 / Mult: 1
Screened
-
2 Pair
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
9.347mm
-
-
2813514

RoHS

Reel of 1
Reel
1+
€406.930
Total:€406.93
Min: 1 / Mult: 1
Screened
-
1 Pair
-
-
328ft
100m
-
-
250V
PU
Copper
8mm
-
UNITRONIC BUS PB FD P Series
2924779

RoHS

Reel of 30
Reel
1+
€271.220
5+
€265.800
10+
€260.370
25+
€254.950
Total:€271.22
Min: 1 / Mult: 1
Screened
-
4 Pair
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
1.02mm
-
-
3236693

RoHS

Reel of 1
Reel
1+
€568.190
5+
€556.830
10+
€545.460
25+
€534.100
Total:€568.19
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
-
328ft
100m
White
-
600V
ETFE
Tinned Copper
3.07mm
-
Spec 55 Series
3236680

RoHS

Reel of 1
Reel
1+
€256.840
5+
€251.700
10+
€246.570
25+
€241.430
Total:€256.84
Min: 1 / Mult: 1
Unscreened
-
1 Pair
22AWG
0.4mm²
328ft
100m
-
19 x 34AWG
600V
Unjacketed
Tinned Copper
2.38mm
-
Spec 44 Series
1491463

RoHS

1 Metre
1+
€5.620
10+
€5.110
25+
€4.980
50+
€4.840
Total:€5.62
Min: 1 / Mult: 1
Screened
-
3 Pair
-
1mm²
3.3ft
1m
Grey
-
500V
PVC
Copper
10.4mm
-
UNITRONIC LiYCY TP Series
2764921

RoHS

Reel of 30
Reel
1+
€205.400
5+
€201.290
10+
€197.180
25+
€193.080
Total:€205.40
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
100ft
30.5m
Red
7 x 32AWG
300V
FEP
Tinned Copper
2.69mm
-
-
2924970

RoHS

1 Metre
1+
€8.800
10+
€8.510
25+
€8.210
50+
€7.630
Total:€8.80
Min: 1 / Mult: 1
Screened
-
4 Pair
23AWG
-
-
-
Black
Solid
300V
PVC
Copper
7.37mm
-
-
2828682

RoHS

Reel of 1
Reel
1+
€361.720
5+
€353.600
Total:€361.72
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
0.35mm²
328ft
100m
Violet
Solid
300V
LSZH FRNC
Copper
7.9mm
-
Pro Power Profibus DP
3589115

RoHS

Reel of 1
Reel
1+
€39.880
5+
€39.090
Total:€39.88
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.22mm²
328.08ft
100m
Grey
7 x 0.22mm²
300V
LSF
Tinned Copper
3.8mm
-
950x
1182149

RoHS

Reel of 1
Reel
1+
€762.640
5+
€747.390
10+
€732.130
25+
€716.880
Total:€762.64
Min: 1 / Mult: 1
Screened
-
9 Pair
22AWG
0.325mm²
100ft
30.5m
Chrome
7 x 0.255mm
300V
PVC
Tinned Copper
10.59mm
-
-
1924076

RoHS

1 Metre
1+
€6.760
5+
€6.530
10+
€6.080
25+
€5.860
Total:€6.76
Min: 1 / Mult: 1
Screened
-
2 Pair
28AWG
-
-
-
Grey
7 x 36AWG
300V
PVC
Tinned Copper
5.18mm
-
Pro-Tekt Series
1218686

RoHS

1 Metre
1+
€38.130
5+
€34.320
10+
€31.780
Total:€38.13
Min: 1 / Mult: 1
Screened
-
9 Pair
22AWG
0.325mm²
-
-
Chrome
7 x 0.255mm
-
PVC
Tinned Copper
10.6mm
-
-
1515283

RoHS

1 Metre
1+
€10.690
5+
€9.620
10+
€8.910
Total:€10.69
Min: 1 / Mult: 1
Screened
-
2 Pair
26AWG
0.14mm²
-
-
Grey
7 x 0.16mm
300V
PVC
Tinned Copper
6.1mm
-
Xtra-Guard Flex Series
2813437

RoHS

Reel of 1
Reel
1+
€285.390
5+
€279.680
10+
€273.970
25+
€268.270
Total:€285.39
Min: 1 / Mult: 1
Screened
-
6 Pair
-
0.14mm²
328ft
100m
Grey
-
350V
PVC
Copper
7.1mm
-
UNITRONIC LiYCY (TP) Series
2812874

RoHS

Reel of 30
Reel
1+
€93.310
5+
€91.440
10+
€89.580
25+
€87.710
Total:€93.31
Min: 1 / Mult: 1
Screened
-
5 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
6.9mm
-
-
1491456

RoHS

1 Metre
1+
€4.820
10+
€4.390
25+
€4.270
50+
€4.150
Total:€4.82
Min: 1 / Mult: 1
Screened
-
3 Pair
-
0.75mm²
-
-
Grey
-
500V
PVC
Copper
9.4mm
-
UNITRONIC LiYCY TP Series
1182136

RoHS

Reel of 1
Reel
1+
€1,559.000
5+
€1,528.000
10+
€1,496.000
25+
€1,158.000
Total:€1,559.00
Min: 1 / Mult: 1
Screened
-
9 Pair
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
8.48mm
-
-
1745988

RoHS

Reel of 1
Reel
1+
€490.630
5+
€480.820
10+
€471.000
25+
€461.190
Total:€490.63
Min: 1 / Mult: 1
Screened
-
5 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
6.9mm
-
-
3589111

RoHS

Reel of 1
Reel
1+
€70.570
5+
€68.170
Total:€70.57
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.32mm²
328.08ft
100m
Grey
7 x 0.24mm
600V
LSF
Tinned Copper
4.2mm
-
8723
126-150 of 800 items
of 32 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account