ex VAT

Thermal Reed Switches:

357 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4439749

RoHS

Date/Lot Code

KEMET / PARTNER STOCK
Each
7+
€16.260
21+
€15.160
Min: 7 / Mult: 7
-
-
-
-
-
-
TRS Series
-
-
-
-
-
-
-
4439750

RoHS

Date/Lot Code

KEMET / PARTNER STOCK
Each
10+
€13.150
30+
€12.360
Min: 10 / Mult: 10
-
-
-
-
-
-
TRS Series
-
-
-
-
-
-
-
4375103

RoHS

Date/Lot Code

Each
50+
€16.830
150+
€15.820
Min: 50 / Mult: 50
110°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4367736

RoHS

Date/Lot Code

Each
6+
€19.380
18+
€18.220
Min: 6 / Mult: 6
80°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4367706

RoHS

Date/Lot Code

Each
12+
€9.270
36+
€8.710
Min: 12 / Mult: 12
85°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
4367718

RoHS

Date/Lot Code

Each
10+
€11.280
30+
€10.600
Min: 10 / Mult: 10
90°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
0.15ohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4375095

RoHS

Date/Lot Code

Each
60+
€10.410
180+
€9.790
Min: 60 / Mult: 60
130°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
4375101

RoHS

Date/Lot Code

Each
5+
€23.270
15+
€21.870
Min: 5 / Mult: 5
10°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
140 VAC
1mA
500mA
10°C
CSA, UL
4367719

RoHS

Date/Lot Code

Each
50+
€13.090
150+
€12.300
Min: 50 / Mult: 50
100°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
4375110

RoHS

Date/Lot Code

Each
5+
€23.270
15+
€21.870
Min: 5 / Mult: 5
125°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
200VDC
1mA
275mA
10°C
UL
4367715

RoHS

Date/Lot Code

Each
10+
€11.280
30+
€10.600
Min: 10 / Mult: 10
100°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
0.15ohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4375106

RoHS

Date/Lot Code

Each
10+
€13.080
30+
€12.750
Min: 10 / Mult: 10
115°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
100VDC
1mA
500mA
10°C
CSA, UL
4367737

RoHS

Date/Lot Code

Each
50+
€19.590
150+
€18.420
Min: 50 / Mult: 50
80°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4375097

RoHS

Date/Lot Code

Each
50+
€16.830
150+
€15.820
Min: 50 / Mult: 50
100°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4367724

RoHS

Date/Lot Code

Each
12+
€10.300
36+
€9.680
Min: 12 / Mult: 12
20°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4375118

RoHS

Date/Lot Code

Each
5+
€23.270
15+
€21.870
Min: 5 / Mult: 5
55°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4375113

RoHS

Date/Lot Code

Each
5+
€23.270
15+
€21.870
Min: 5 / Mult: 5
30°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
200VDC
1mA
275mA
10°C
UL
4439753

RoHS

Date/Lot Code

KEMET / PARTNER STOCK
Each
7+
€16.260
21+
€15.160
Min: 7 / Mult: 7
-
-
-
-
-
-
TRS Series
-
-
-
-
-
-
-
4367727

RoHS

Date/Lot Code

Each
12+
€10.300
36+
€9.680
Min: 12 / Mult: 12
50°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4375111

RoHS

Date/Lot Code

Each
6+
€20.000
18+
€18.800
Min: 6 / Mult: 6
30°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4367697

RoHS

Date/Lot Code

Each
15+
€8.110
45+
€7.620
Min: 15 / Mult: 15
100°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4439743

RoHS

Date/Lot Code

KEMET / PARTNER STOCK
Each
3+
€41.960
9+
€39.670
Min: 3 / Mult: 3
-
-
-
-
-
-
TRS Series
-
-
-
-
-
-
-
4439754

RoHS

Date/Lot Code

KEMET / PARTNER STOCK
Each
7+
€16.260
21+
€15.160
Min: 7 / Mult: 7
-
-
-
-
-
-
TRS Series
-
-
-
-
-
-
-
4367726

RoHS

Date/Lot Code

Each
10+
€13.320
30+
€12.530
Min: 10 / Mult: 10
20°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4375124

RoHS

Date/Lot Code

Each
20+
€5.340
60+
€5.020
Min: 20 / Mult: 20
75°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
126-150 of 357 items
of 15 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account