LYTSwitch-3 Series AC / DC LED Driver ICs:
4 Products FoundLYTSwitch-3 Series AC / DC LED Driver ICs
This series is ideal for single-stage power factor corrected constant current LED bulbs & downlighters. Each device incorporates a high-voltage power MOSFET and discontinuous mode, variable frequency variable on-time controller and also provides cycle-by-cycle current limit, output OVP, line overvoltage, comprehensive protection features, plus advanced thermal management circuitry.
- Less than ±3% CC regulation over line and load
- Power Factor >0.9
- Ensures monotonic VA reduction with TRIAC phase angle
- Low THD, 15% typical for dimmable bulbs, as low as 7% in optimized designs
- Detects leading-edge and trailing-edge TRIAC dimmers
- High-efficiency mode when no dimmer is present
- Selectable dimming profile increases design flexibility
- Fast turn-on (<500 ms)="" even="" in="" deep="" dimming<=""/>
- Supports buck, buck-boost, tapped-buck, boost, isolated and non-isolated flyback up to 20 W output
- Applications: Indoor lighting
View
Buyer
Engineer
Manufacturer
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2628169RL | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.622 250+ €0.610 500+ €0.597 1000+ €0.585 | Min: 100 / Mult: 1 | Boost, Buck, Buck-Boost, Flyback | Isolated, Non Isolated | 185V | 265V | 124kHz | Surface Mount | SOIC | 16Pins | -40°C | 150°C | LYTSwitch-3 Series | ||||
2628169 | Each (Supplied on Cut Tape) Cut Tape | 1+ €0.676 10+ €0.658 50+ €0.640 100+ €0.622 250+ €0.610 More Pricing... | Min: 1 / Mult: 1 | Boost, Buck, Buck-Boost, Flyback | Isolated, Non Isolated | 185V | 265V | 124kHz | Surface Mount | SOIC | 16Pins | -40°C | 150°C | LYTSwitch-3 Series | ||||
2628173RL | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.624 250+ €0.611 500+ €0.598 1000+ €0.584 2500+ €0.571 | Min: 100 / Mult: 1 | Boost, Buck, Buck-Boost, Flyback | Isolated, Non Isolated | 185V | 265V | 124kHz | Surface Mount | SOIC | 16Pins | -40°C | 150°C | LYTSwitch-3 Series | ||||
2628173 | Each (Supplied on Cut Tape) Cut Tape | 1+ €0.664 10+ €0.651 50+ €0.637 100+ €0.624 250+ €0.611 More Pricing... | Min: 1 / Mult: 1 | Boost, Buck, Buck-Boost, Flyback | Isolated, Non Isolated | 185V | 265V | 124kHz | Surface Mount | SOIC | 16Pins | -40°C | 150°C | LYTSwitch-3 Series |