0
0 Items€0.00
ex VAT
ex VAT

Flat Cable Core Ferrites:

203 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
926589

RoHS

Date/Lot Code

Each
5+
€1.520
50+
€1.290
250+
€1.140
500+
€1.070
1000+
€0.987
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
1635630

RoHS

Date/Lot Code

Each
1+
€13.310
10+
€13.160
20+
€13.010
Min: 1 / Mult: 1
192ohm
-
-
WE-STAR-FLAT Series
926504

RoHS

Each
1+
€0.916
50+
€0.578
100+
€0.560
250+
€0.542
500+
€0.511
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2364601

RoHS

Date/Lot Code

Each
10+
€0.633
50+
€0.569
120+
€0.504
600+
€0.480
1080+
€0.450
More Pricing...
Min: 10 / Mult: 10
-
-
-
ESD-FPL Series
898582

RoHS

Each
1+
€3.280
50+
€2.610
100+
€2.460
250+
€2.300
500+
€2.130
More Pricing...
Min: 1 / Mult: 1
196ohm
-
-
-
3056077

RoHS

Date/Lot Code

Each
1+
€1.060
50+
€0.741
100+
€0.696
250+
€0.676
500+
€0.655
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2292272

RoHS

Date/Lot Code

Each
1+
€4.460
5+
€4.230
10+
€3.050
25+
€2.580
50+
€2.260
More Pricing...
Min: 1 / Mult: 1
260ohm
30MHz
1GHz
28R Series
2292291

RoHS

Date/Lot Code

Each
1+
€0.868
50+
€0.450
100+
€0.382
250+
€0.357
500+
€0.338
More Pricing...
Min: 1 / Mult: 1
227ohm
30MHz
1GHz
28R Series
1890710

RoHS

Date/Lot Code

Each
1+
€1.430
5+
€1.280
10+
€1.220
25+
€1.150
50+
€1.060
More Pricing...
Min: 1 / Mult: 1
52ohm
-
-
WE-FLAT Series
1890713

RoHS

Date/Lot Code

Each
1+
€3.780
5+
€3.740
10+
€3.700
20+
€3.630
40+
€3.560
More Pricing...
Min: 1 / Mult: 1
80ohm
-
-
WE-FLAT Series
1890705

RoHS

Each
1+
€3.530
5+
€3.270
10+
€2.950
20+
€2.610
40+
€2.410
More Pricing...
Min: 1 / Mult: 1
66ohm
-
-
WE-FLAT Series
1890711

RoHS

Each
1+
€1.810
5+
€1.790
10+
€1.770
25+
€1.740
50+
€1.710
More Pricing...
Min: 1 / Mult: 1
75ohm
-
-
WE-FLAT Series
2364606

RoHS

Date/Lot Code

Each
10+
€0.504
80+
€0.486
160+
€0.417
560+
€0.397
1040+
€0.372
More Pricing...
Min: 10 / Mult: 10
-
-
-
ESD-FPL Series
2292278

RoHS

Each
10+
€0.156
100+
€0.137
500+
€0.120
1000+
€0.117
2280+
€0.114
More Pricing...
Min: 10 / Mult: 10
104ohm
30MHz
1GHz
28R Series
2292274

RoHS

Date/Lot Code

Each
5+
€0.358
50+
€0.209
250+
€0.156
500+
€0.142
1000+
€0.139
More Pricing...
Min: 5 / Mult: 5
80ohm
30MHz
1GHz
28R Series
2894688

RoHS

Date/Lot Code

Each
1+
€2.410
5+
€2.340
10+
€2.260
20+
€2.250
40+
€2.230
More Pricing...
Min: 1 / Mult: 1
60ohm
-
-
WE-FLAT Series
2894689

RoHS

Date/Lot Code

Each
1+
€2.970
5+
€2.860
10+
€2.750
20+
€2.540
40+
€2.320
More Pricing...
Min: 1 / Mult: 1
67ohm
-
-
WE-FLAT Series
1890707

RoHS

Date/Lot Code

Each
1+
€3.680
5+
€3.290
10+
€2.970
20+
€2.630
40+
€2.420
More Pricing...
Min: 1 / Mult: 1
66ohm
-
-
WE-FLAT Series
1635629

RoHS

Date/Lot Code

Each
1+
€13.900
10+
€13.770
20+
€13.640
Min: 1 / Mult: 1
180ohm
-
-
WE-STAR-FLAT Series
2292273

RoHS

Date/Lot Code

Each
1+
€1.050
10+
€0.734
50+
€0.561
100+
€0.494
200+
€0.450
More Pricing...
Min: 1 / Mult: 1
187ohm
30MHz
1GHz
28R Series
2364602

RoHS

Each
1+
€1.770
10+
€1.120
50+
€1.060
360+
€0.829
720+
€0.800
More Pricing...
Min: 1 / Mult: 1
-
-
-
ESD-FPL Series
1890706

RoHS

Date/Lot Code

Each
1+
€2.610
5+
€2.440
10+
€2.290
20+
€2.270
40+
€2.180
More Pricing...
Min: 1 / Mult: 1
63ohm
-
-
WE-FLAT Series
898594

RoHS

Each
1+
€3.330
10+
€2.820
50+
€2.650
100+
€2.500
200+
€2.340
More Pricing...
Min: 1 / Mult: 1
215ohm
-
-
-
2292285

RoHS

Date/Lot Code

Each
1+
€0.696
50+
€0.373
100+
€0.330
250+
€0.278
500+
€0.244
More Pricing...
Min: 1 / Mult: 1
140ohm
30MHz
1GHz
28R Series
2292290

RoHS

Date/Lot Code

Each
1+
€1.980
10+
€1.480
25+
€1.170
50+
€1.110
100+
€1.050
More Pricing...
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
28R Series
26-50 of 203 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account