0
0 Items€0.00
ex VAT
ex VAT

Flat Cable Core Ferrites:

203 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2292295

RoHS

Date/Lot Code

Each
1+
€1.260
10+
€0.901
50+
€0.714
100+
€0.639
200+
€0.584
More Pricing...
Min: 1 / Mult: 1
127ohm
30MHz
1GHz
28R Series
2082499

RoHS

Date/Lot Code

Each
1+
€18.590
10+
€17.220
20+
€15.840
Min: 1 / Mult: 1
114ohm
-
-
WE-STAR-FLAT Series
3812720

RoHS

Date/Lot Code

Each
1+
€2.900
5+
€2.610
10+
€2.360
25+
€2.090
50+
€1.920
More Pricing...
Min: 1 / Mult: 1
23ohm
-
-
WE-FLAT Series
2364609

RoHS

Date/Lot Code

Each
1+
€4.340
10+
€3.740
50+
€3.370
180+
€3.160
540+
€2.740
More Pricing...
Min: 1 / Mult: 1
-
-
-
ESD-FPL Series
3365793

RoHS

Date/Lot Code

Each
1+
€1.420
10+
€0.767
80+
€0.669
160+
€0.635
560+
€0.566
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
2364603

RoHS

Date/Lot Code

Each
900+
€0.406
Min: 900 / Mult: 900
-
-
-
ESD-FPL Series
3365788

RoHS

Date/Lot Code

Each
10+
€0.624
80+
€0.610
160+
€0.489
560+
€0.418
1040+
€0.394
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3812699

RoHS

Date/Lot Code

Each
1+
€2.430
5+
€2.240
10+
€2.020
25+
€1.790
50+
€1.650
More Pricing...
Min: 1 / Mult: 1
79ohm
-
-
WE-FLAT Series
3365790

RoHS

Date/Lot Code

Each
1+
€1.340
10+
€0.730
80+
€0.643
160+
€0.556
560+
€0.520
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365802

RoHS

Date/Lot Code

Each
1+
€2.450
10+
€1.360
80+
€1.190
160+
€1.180
560+
€1.070
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
2817970

RoHS

Each
1+
€2.130
5+
€1.940
10+
€1.810
20+
€1.610
40+
€1.560
More Pricing...
Min: 1 / Mult: 1
50ohm
-
-
GSSC Series
1301665

RoHS

Date/Lot Code

Each
160+
€3.510
Min: 160 / Mult: 160
-
50MHz
500MHz
ZCAT Series
2364604

RoHS

Date/Lot Code

Each
800+
€0.943
Min: 800 / Mult: 800
-
-
-
ESD-FPL Series
2364665

RoHS

Date/Lot Code

Each
160+
€3.510
Min: 160 / Mult: 160
-
-
-
ZCAT Series
2364607

RoHS

Date/Lot Code

Each
320+
€1.070
Min: 320 / Mult: 320
-
-
-
ESD-FPL Series
1301663

RoHS

Date/Lot Code

Each
240+
€2.310
Min: 240 / Mult: 240
-
50MHz
500MHz
ZCAT Series
3110382

RoHS

Each
1+
€0.260
Min: 1 / Mult: 1
-
-
-
-
3365792

RoHS

Date/Lot Code

Each
1+
€8.000
30+
€4.780
60+
€4.550
120+
€4.270
510+
€3.700
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365787

RoHS

Each
1+
€2.150
10+
€1.400
50+
€1.350
120+
€1.290
600+
€0.796
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365806

RoHS

Date/Lot Code

Each
1+
€1.200
10+
€0.631
50+
€0.586
320+
€0.497
640+
€0.466
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365799

RoHS

Date/Lot Code

Each
1+
€1.880
10+
€1.170
60+
€1.040
120+
€0.900
540+
€0.828
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3812701

RoHS

Date/Lot Code

Each
1+
€3.360
5+
€3.040
10+
€2.750
20+
€2.430
40+
€2.240
More Pricing...
Min: 1 / Mult: 1
66ohm
-
-
WE-FLAT Series
2817975

RoHS

Each
1+
€1.470
5+
€1.170
10+
€1.130
25+
€1.090
50+
€0.967
More Pricing...
Min: 1 / Mult: 1
45ohm
-
-
GFPC Series
1503720

RoHS

Each
1+
€3.450
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
3056296

RoHS

Date/Lot Code

Each
1+
€16.270
2+
€10.530
3+
€7.660
5+
€6.980
10+
€6.340
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
151-175 of 203 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account