0
0 Items€0.00
ex VAT
ex VAT
We offer ferrite tiles for a variety of applications, as described below:

Wireless power transfer (WPT): One key application for ferrite tiles is wireless power transfer, (WPT), for example in automotive and industrial applications. Ferrite material is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMET’s ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.

Benefits include increased efficiency in high power WPT systems from 3.7 – 30.0 kW, high operating frequency range up to 1 MHz, operating temperature range from −40°C to +125°C, and low temperature rise with high magnetic flux density.

EMI reduction: Constructed from ultra-thin mixtures of iron, nickel and zinc oxides, Laird's ferrite cable cores are characterized by their size, light weight, low cost, and high reliability. They provide superb EMI reduction while remaining open to normal circuit operation.

Ferrite cores are used in a variety of applications. They are used as signal transformers in electronics such as AM radios and RFID tags. They are also used as power transformers in applications such as power supplies. Ferrite cores can also be used for suppressing EMI in cables. Ferrite core inductors are utilized as filters in switching power converters.

CPU EMI suppression: Ferrite plates that offer EMI suppression for CPUs are also available. Würth Elektronik’s WE-CPU EMI suppression CPU ferrite plates offer Impedances up to 800 Ω, initial permeability of 700 μiac, a Curie temperature of +140 °C max, and an operating temperature of –25°C to +125°C.

The parts come with adhesive tape.

Show More
View
Buyer
Engineer
Manufacturer
Applications
Product Length
Length
Width
Thickness
Power Reference (kW)
Impedance
Operating Temperature Range
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3648444

RoHS

Date/Lot Code

Each
1+
€51.270
8+
€39.080
Min: 1 / Mult: 1
Wireless Power Charging
-
240mm
60mm
10mm
7.2kW, 11kW
-
-40°C to +125°C
FPL Series
AEC-Q200
3648443

RoHS

Date/Lot Code

Each
1+
€43.650
8+
€42.510
16+
€41.360
56+
€40.220
104+
€35.350
Min: 1 / Mult: 1
Wireless Power Charging
-
240mm
60mm
8mm
7.2kW, 11kW
-
-40°C to +125°C
FPL Series
AEC-Q200
3648445

RoHS

Each
1+
€52.820
8+
€49.730
12+
€43.770
Min: 1 / Mult: 1
Wireless Power Charging
-
240mm
60mm
12mm
11kW
-
-40°C to +125°C
FPL Series
AEC-Q200
4454268

RoHS

Date/Lot Code

Each
1+
€32.770
3+
€30.770
5+
€28.770
10+
€26.770
20+
€26.170
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
-
150mm
100mm
5mm
-
-
-
-
-
4454264

RoHS

Date/Lot Code

Each
1+
€21.780
3+
€20.480
5+
€19.190
10+
€17.890
20+
€17.520
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
-
100mm
100mm
5mm
-
-
-
-
-
4454269

RoHS

Date/Lot Code

Each
1+
€42.920
10+
€37.710
20+
€36.120
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
-
150mm
100mm
8mm
-
-
-
-
-
4454262

RoHS

Date/Lot Code

Each
1+
€18.870
5+
€16.810
10+
€14.750
20+
€14.450
40+
€14.140
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
-
100mm
100mm
3mm
-
-
-
-
-
4454263

RoHS

Date/Lot Code

Each
1+
€20.230
5+
€18.030
10+
€15.820
20+
€15.490
40+
€15.160
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
-
100mm
100mm
4mm
-
-
-
-
-
4454265

RoHS

Date/Lot Code

Each
1+
€31.920
3+
€29.970
5+
€28.020
10+
€26.070
20+
€25.490
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
-
100mm
100mm
8mm
-
-
-
-
-
4659497

RoHS

Date/Lot Code

Each
1+
€22.770
10+
€17.450
20+
€14.600
Min: 1 / Mult: 1
Wireless Applications
-
130mm
36mm
25mm
-
-
-
B67410 Series
-
4454266

RoHS

Date/Lot Code

Each
1+
€29.150
3+
€27.370
5+
€25.600
10+
€23.820
20+
€23.290
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
-
150mm
100mm
3mm
-
-
-
-
-
4659495

RoHS

Date/Lot Code

Each
1+
€30.550
10+
€27.170
20+
€23.560
Min: 1 / Mult: 1
Wireless Applications
-
130mm
36mm
25mm
-
-
-
B67410 Series
-
3225202

RoHS

Each
1+
€26.580
14+
€18.800
56+
€16.630
112+
€15.290
252+
€14.980
More Pricing...
Min: 1 / Mult: 1
Wireless Power Charging
-
100mm
100mm
6mm
3.7kW, 7.2kW
-
-40°C to +125°C
FPL Series
AEC-Q200
3648440

RoHS

Date/Lot Code

Each
1+
€82.750
8+
€75.560
12+
€74.230
52+
€64.000
100+
€62.720
Min: 1 / Mult: 1
Wireless Power Charging
-
150mm
100mm
16mm
30kW
-
-40°C to +125°C
FPL Series
AEC-Q200
4659498

RoHS

Each
1+
€22.460
10+
€17.210
20+
€14.400
Min: 1 / Mult: 1
Wireless Applications
-
130mm
36mm
25mm
-
-
-
B67410 Series
-
4454267

RoHS

Date/Lot Code

Each
1+
€30.150
3+
€28.310
5+
€26.480
10+
€24.640
20+
€24.090
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
-
150mm
100mm
4mm
-
-
-
-
-
4659496

RoHS

Each
1+
€20.890
10+
€16.000
20+
€13.390
Min: 1 / Mult: 1
Wireless Applications
-
130mm
36mm
25mm
-
-
-
B67410 Series
-
26-42 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account