0
0 Items€0.00
ex VAT
ex VAT

Common Mode Chokes / Filters:

4,264 Products Found

Our range of Common Mode Chokes includes both radial leaded and SMD types.

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do common mode chokes work?

In normal or differential (single choke) mode, current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

This means that the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How to choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:
  1. Required impedance: How much attenuation of noise is needed?
  2. Required frequency range: Over what frequency bandwidth is the noise?
  3. Required current handling: How much differential mode current must it handle?

Types of common mode chokes

  1. High-Speed and Super-Speed Data Line EMI Chokes
  2. Data Line Common Mode EMI Chokes
  3. Data/Power Line Common Mode EMI Chokes
  4. Surface Mount Power Line Common Mode EMI Chokes
  5. Through-Hole Power Line Common Mode EMI Chokes

Applications for common mode chokes

Common mode choke coils are suited for noise suppression on lines with large current flows, such as AC/DC power supply lines. The distortion of the waveform is reduced. Common mode choke coils are suited for noise suppression on lines where signal waveform distortion causes a problem, such as video signal lines.

Common mode choke application example

As the auto industry’s boom continues, the adoption of electronic devices in automobiles has grown rapidly. Thanks to this trend, vehicles can now be equipped with a variety of features, such as infotainment systems, ADAS (advanced driver-assistance systems), navigation systems, OBD (on-board diagnostics), and others.

CAN bus (Controlled Area Network) is one of the communication standards that allows all these features to function in unison. It uses two-wire differential signalling to send and receive data from the different devices in the network. While the nodes of the bus can be near other EMI sources in the vehicle, the design of a robust CAN bus that can withstand all incoming noise is integral to delivering a reliable and safe vehicle. In addition to other filtering techniques, common mode chokes are one of the devices that are used to combat noise in a CAN bus.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Packaging
Categories
Common Mode Chokes / Filters

(4,264)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3807246

RoHS

Each
1+
€11.240
20+
€8.930
Min: 1 / Mult: 1
11A
1.21mH
SCT-XV Series
3807196

RoHS

Each
1+
€10.620
35+
€7.510
Min: 1 / Mult: 1
11A
1.35mH
SCT-XV Series
3807207

RoHS

Each
1+
€10.620
35+
€7.350
Min: 1 / Mult: 1
35A
72µH
SCT-XV Series
3807210

RoHS

Each
1+
€12.490
Min: 1 / Mult: 1
8A
2.6mH
SCT-XV Series
3807193

RoHS

Each
1+
€10.620
35+
€7.350
Min: 1 / Mult: 1
7A
3.89mH
SCT-XV Series
3807281

RoHS

Each
1+
€10.200
35+
€7.060
Min: 1 / Mult: 1
19A
780µH
SCR-XV Series
3807256

RoHS

Each
1+
€11.240
Min: 1 / Mult: 1
30A
83µH
SCT-XV Series
3807199

RoHS

Each
1+
€10.540
35+
€7.480
Min: 1 / Mult: 1
15A
800µH
SCT-XV Series
3807249

RoHS

Each
1+
€10.900
20+
€8.050
60+
€7.470
Min: 1 / Mult: 1
18A
560µH
SCT-XV Series
3807215

RoHS

Each
1+
€10.620
30+
€7.350
Min: 1 / Mult: 1
17A
650µH
SCT-XV Series
3807294

RoHS

Each
1+
€10.090
Min: 1 / Mult: 1
13A
1.77mH
SCR-XV Series
3807239

RoHS

Each
1+
€13.220
Min: 1 / Mult: 1
30A
83µH
SCT-XV Series
3807302

RoHS

Each
1+
€10.560
30+
€7.310
60+
€6.920
120+
€6.800
Min: 1 / Mult: 1
35A
110µH
SCR-XV Series
3807242

RoHS

Each
1+
€13.220
Min: 1 / Mult: 1
6A
4.33mH
SCT-XV Series
3807245

RoHS

Each
1+
€11.240
Min: 1 / Mult: 1
9A
1.62mH
SCT-XV Series
3807243

RoHS

Each
1+
€11.240
20+
€8.290
Min: 1 / Mult: 1
7A
3mH
SCT-XV Series
3807315

RoHS

Each
1+
€13.410
30+
€8.700
Min: 1 / Mult: 1
21A
610µH
SCR-XV Series
3807236

RoHS

Each
1+
€11.240
Min: 1 / Mult: 1
21A
330µH
SCT-XV Series
3807284

RoHS

Each
1+
€10.120
Min: 1 / Mult: 1
28A
310µH
SCR-XV Series
3807217

RoHS

Each
1+
€12.490
Min: 1 / Mult: 1
19A
510µH
SCT-XV Series
3807272

RoHS

Each
1+
€10.740
35+
€7.440
70+
€6.900
105+
€6.440
Min: 1 / Mult: 1
5A
8.9mH
SCR-XV Series
3807261

RoHS

Each
1+
€5.920
Min: 1 / Mult: 1
19A
160µH
SCR-XV Series
3807255

RoHS

Each
1+
€11.240
20+
€8.290
Min: 1 / Mult: 1
27A
120µH
SCT-XV Series
3807318

RoHS

Each
1+
€10.730
Min: 1 / Mult: 1
30A
153µH
SCR-XV Series
3807292

RoHS

Each
1+
€11.900
Min: 1 / Mult: 1
10A
3.1mH
SCR-XV Series
151-175 of 4264 items
of 171 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account