RD21 Series Leaded MLCC Multilayer Ceramic Capacitors:

9,641 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2576664

RoHS

Each
5+
€0.163
50+
€0.104
250+
€0.0601
500+
€0.0553
1000+
€0.042
More Pricing...
Min: 5 / Mult: 5
0.01µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
3871641

Date/Lot Code

Each
1+
€38.350
10+
€23.600
Min: 1 / Mult: 1
22pF
25V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
ACR Series
-
5.08mm
2.54mm
5.68mm
-55°C
200°C
-
286953

Date/Lot Code

Each
1+
€1.180
50+
€0.767
100+
€0.695
250+
€0.613
500+
€0.612
More Pricing...
Min: 1 / Mult: 1
470pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
CK05 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2383396
Each
10+
€0.131
100+
€0.116
500+
€0.0887
1000+
€0.0742
2000+
€0.0675
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
5.4mm
-55°C
125°C
-
2860122

RoHS

Date/Lot Code

Each
10+
€0.0664
100+
€0.0501
500+
€0.0461
1000+
€0.0374
2000+
€0.0346
More Pricing...
Min: 10 / Mult: 10
33pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2343173
Each
1+
€105.030
10+
€67.220
20+
€61.730
Min: 1 / Mult: 1
5.6µF
100V
± 10%
PC Pin
X7R
19.8mm
Radial Leaded
-
SXP Series
-
22.4mm
5.84mm
16.3mm
-55°C
125°C
-
2383392
Each
10+
€0.115
100+
€0.102
500+
€0.0841
1000+
€0.0651
3500+
€0.0593
More Pricing...
Min: 10 / Mult: 10
330pF
200V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_V Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
2860129

RoHS

Each
5+
€0.201
50+
€0.142
250+
€0.103
500+
€0.0807
1000+
€0.0728
More Pricing...
Min: 5 / Mult: 5
470pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2860125

RoHS

Date/Lot Code

Each
10+
€0.109
100+
€0.0801
500+
€0.0677
1000+
€0.050
2000+
€0.047
More Pricing...
Min: 10 / Mult: 10
47pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3261708

RoHS

Date/Lot Code

Each
10+
€0.195
100+
€0.172
500+
€0.132
1000+
€0.110
2000+
€0.100
More Pricing...
Min: 10 / Mult: 10
0.1µF
100V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3580626

RoHS

Date/Lot Code

Each
10+
€0.314
100+
€0.228
500+
€0.185
1000+
€0.149
2000+
€0.129
Min: 10 / Mult: 10
0.047µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3261713

RoHS

Date/Lot Code

Each
10+
€0.154
100+
€0.136
500+
€0.104
1000+
€0.0869
2000+
€0.0791
More Pricing...
Min: 10 / Mult: 10
0.047µF
50V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3261707

RoHS

Date/Lot Code

Each
10+
€0.171
100+
€0.151
500+
€0.116
1000+
€0.0966
3500+
€0.0816
More Pricing...
Min: 10 / Mult: 10
0.01µF
200V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3289398

RoHS

Date/Lot Code

Each
5+
€0.162
50+
€0.128
250+
€0.0934
500+
€0.0737
1000+
€0.0605
More Pricing...
Min: 5 / Mult: 5
220pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1902257

RoHS

Each
10+
€0.212
100+
€0.192
500+
€0.148
1000+
€0.124
2000+
€0.115
More Pricing...
Min: 10 / Mult: 10
0.1µF
100V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_V Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
2544854

RoHS

Date/Lot Code

Each
10+
€0.276
100+
€0.174
500+
€0.172
1000+
€0.104
2500+
€0.103
More Pricing...
Min: 10 / Mult: 10
470pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
K_H Series
-
3.8mm
2.6mm
6.4mm
-55°C
175°C
AEC-Q200
2901311

RoHS

Each
1+
€0.568
50+
€0.418
100+
€0.353
250+
€0.299
500+
€0.278
Min: 1 / Mult: 1
0.68µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
-
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
-
2860127

RoHS

Date/Lot Code

Each
10+
€0.161
100+
€0.114
500+
€0.0966
1000+
€0.0684
2500+
€0.0601
More Pricing...
Min: 10 / Mult: 10
47pF
100V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2859998

RoHS

Date/Lot Code

Each
10+
€0.254
100+
€0.185
500+
€0.149
1000+
€0.116
2500+
€0.104
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2860075

RoHS

Each
10+
€0.111
100+
€0.082
500+
€0.0677
1000+
€0.0474
2500+
€0.0444
More Pricing...
Min: 10 / Mult: 10
10pF
50V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3618934

RoHS

Date/Lot Code

Each
1+
€0.276
10+
€0.165
50+
€0.143
100+
€0.121
200+
€0.101
More Pricing...
Min: 1 / Mult: 1
560pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3871655

Date/Lot Code

Each
1+
€65.750
5+
€46.860
10+
€45.920
Min: 1 / Mult: 1
750pF
25V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
HP LDD Indust HT200C Series
-
7.62mm
3.81mm
7.62mm
-55°C
200°C
-
3871628

Date/Lot Code

Each
1+
€117.890
5+
€94.850
Min: 1 / Mult: 1
0.22µF
500V
± 10%
PC Pin
X7R
6.99mm
Radial Leaded
-
HV Series
-
9.4mm
6.35mm
9.14mm
-55°C
125°C
-
3871645

Date/Lot Code

Each
1+
€182.540
5+
€133.480
10+
€122.040
Min: 1 / Mult: 1
0.039µF
25V
± 5%
PC Pin
C0G / NP0
10.16mm
Radial Leaded
-
ACR Series
-
12.7mm
2.54mm
13.3mm
-55°C
200°C
-
2576687

RoHS

Each
5+
€0.201
50+
€0.105
250+
€0.0741
500+
€0.0564
1000+
€0.0462
More Pricing...
Min: 5 / Mult: 5
0.01µF
200V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
RD21 Series
-
5mm
3.5mm
6.5mm
-55°C
125°C
-
1-25 of 9641 items
of 386 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account