0
0 Items€0.00
ex VAT
ex VAT

Hybrid Polymer Aluminium Electrolytic Capacitors:

2,064 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Diameter
Series Name
Product Width
Height
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4155672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.540
10+
€1.690
50+
€1.340
Min: 1 / Mult: 1
100µF
± 20%
-
63V
Radial Can - SMD
-
0.03ohm
2000 hours @ 135°C
10mm
-
-
-
-
-
12.4mm
-55°C
135°C
A781 Series
AEC-Q200
-
4079990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.280
10+
€0.910
50+
€0.884
100+
€0.743
200+
€0.728
Min: 1 / Mult: 1
22µF
± 20%
-
63V
Radial Can - SMD
-
0.04ohm
10000 hours @ 105°C
8mm
-
-
-
-
-
10.5mm
-55°C
105°C
AHA Series
-
-
4229126

RoHS

Each
1+
€12.340
10+
€10.580
50+
€9.410
100+
€9.050
480+
€8.690
More Pricing...
Min: 1 / Mult: 1
800µF
± 20%
-
63V
Radial
-
0.0042ohm
2000 hours @ 125°C
18.2mm
-
-
-
27.7mm
-
-
-40°C
125°C
PHH223 Series
AEC-Q200
-
4254341

RoHS

Date/Lot Code

Each
1+
€1.760
10+
€1.220
50+
€0.872
400+
€0.696
800+
€0.614
More Pricing...
Min: 1 / Mult: 1
420µF
± 20%
-
25V
Radial Can - SMD
-
0.02ohm
4000 hours @ 135°C
10mm
-
-
-
-
-
12.4mm
-55°C
135°C
A782 Series
AEC-Q200
-
2095328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.290
50+
€0.767
100+
€0.686
250+
€0.642
500+
€0.597
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
-
25V
Radial Can - SMD
-
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
-
2095343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.400
10+
€0.875
50+
€0.834
100+
€0.794
200+
€0.778
Min: 1 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
-
0.028ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
-
2095310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.340
50+
€0.726
100+
€0.658
250+
€0.619
500+
€0.580
Min: 1 / Mult: 1
100µF
± 20%
-
25V
Radial Can - SMD
-
0.03ohm
10000 hours @ 105°C
6.3mm
-
-
-
-
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
-
1907243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.220
50+
€0.639
100+
€0.551
250+
€0.520
500+
€0.489
Min: 1 / Mult: 1
47µF
± 20%
-
35V
Radial Can - SMD
-
0.08ohm
10000 hours @ 105°C
6.3mm
-
-
-
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
-
2095329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.763
50+
€0.664
100+
€0.656
250+
€0.647
500+
€0.639
Min: 1 / Mult: 1
100µF
± 20%
-
25V
Radial Can - SMD
-
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
-
2095321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.780
10+
€1.170
50+
€1.160
100+
€1.020
200+
€0.989
Min: 1 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
-
0.028ohm
10000 hours @ 105°C
10mm
-
-
-
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
-
2690258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.040
50+
€0.753
100+
€0.710
250+
€0.690
500+
€0.671
Min: 1 / Mult: 1
100µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
7.7mm
-55°C
125°C
ZK Series
AEC-Q200
-
2766981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.000
10+
€1.120
50+
€1.050
100+
€0.982
200+
€0.930
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.027ohm
2000 hours @ 145°C
8mm
-
-
-
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
-
3227567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.925
50+
€0.499
100+
€0.486
250+
€0.473
500+
€0.460
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
-
35V
Radial Can - SMD
-
0.06ohm
10000 hours @ 105°C
6.3mm
-
-
-
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
-
3227536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.810
50+
€1.060
100+
€0.963
250+
€0.927
500+
€0.815
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
25V
Radial Can - SMD
-
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
6.1mm
-55°C
125°C
ZKU Series
AEC-Q200
-
3783800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€1.240
50+
€0.976
400+
€0.739
800+
€0.667
1200+
€0.637
More Pricing...
Min: 10 / Mult: 10
330µF
± 20%
-
35V
Radial Can - SMD
-
0.02ohm
3000 hours @ 125°C
10mm
-
-
-
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
-
4061978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.528
200+
€0.490
500+
€0.468
Min: 100 / Mult: 1
120µF
± 20%
-
35V
Radial Can - SMD
-
0.035ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
SA Series
AEC-Q200
-
4061977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.130
10+
€1.000
50+
€0.762
100+
€0.704
200+
€0.654
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
-
50V
Radial Can - SMD
-
0.035ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
SA Series
AEC-Q200
-
4061979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.230
10+
€1.100
50+
€0.833
100+
€0.707
200+
€0.657
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
-
35V
Radial Can - SMD
-
0.03ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
10.5mm
-55°C
125°C
SA Series
AEC-Q200
-
4061985RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.472
200+
€0.435
500+
€0.385
Min: 100 / Mult: 1
120µF
± 20%
-
35V
Radial Can - SMD
-
0.035ohm
10000 hours @ 105°C
8mm
-
-
-
-
-
10.5mm
-55°C
105°C
SC Series
AEC-Q200
-
4061983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.252
200+
€0.213
400+
€0.196
800+
€0.182
Min: 100 / Mult: 1
22µF
± 20%
-
50V
Radial Can - SMD
-
0.09ohm
10000 hours @ 105°C
6.3mm
-
-
-
-
-
9mm
-55°C
105°C
SC Series
AEC-Q200
-
4061981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.439
10+
€0.359
50+
€0.323
200+
€0.252
400+
€0.234
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
-
35V
Radial Can - SMD
-
0.04ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
9mm
-55°C
125°C
SA Series
AEC-Q200
-
4061982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.501
200+
€0.463
500+
€0.410
Min: 100 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
-
0.035ohm
10000 hours @ 105°C
10mm
-
-
-
-
-
10.5mm
-55°C
105°C
SC Series
AEC-Q200
-
4061980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.373
200+
€0.267
400+
€0.247
800+
€0.236
Min: 100 / Mult: 1
47µF
± 20%
-
35V
Radial Can - SMD
-
0.04ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
9mm
-55°C
125°C
SA Series
AEC-Q200
-
4061981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.323
200+
€0.252
400+
€0.234
800+
€0.223
Min: 100 / Mult: 1
68µF
± 20%
-
35V
Radial Can - SMD
-
0.04ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
9mm
-55°C
125°C
SA Series
AEC-Q200
-
4061976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.491
10+
€0.401
50+
€0.361
200+
€0.259
400+
€0.240
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
-
50V
Radial Can - SMD
-
0.09ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
9mm
-55°C
125°C
SA Series
AEC-Q200
-
76-100 of 2064 items
of 83 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account