ex VAT

SuperTan T34 Series Leaded Tantalum Capacitors:

2,628 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1187301

RoHS

Date/Lot Code

Each
1+
€22.680
10+
€17.350
50+
€15.730
100+
€12.930
200+
€12.670
More Pricing...
Min: 1 / Mult: 1
47µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
24mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
2787369

RoHS

Each
1+
€1.650
10+
€1.280
50+
€1.030
100+
€0.834
500+
€0.738
Min: 1 / Mult: 1
22µF
6.3V
± 10%
Radial Leaded
2.54mm
3.7ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
1187300

RoHS

Date/Lot Code

Each
1+
€13.830
10+
€10.710
50+
€8.850
100+
€7.750
200+
€7.280
More Pricing...
Min: 1 / Mult: 1
22µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
7.7mm
20.5mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
2951417

RoHS

Date/Lot Code

Each
10+
€1.130
50+
€0.906
100+
€0.779
500+
€0.651
Min: 10 / Mult: 10
1µF
20V
± 10%
PC Pin
2.54mm
10ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
3289071

RoHS

Date/Lot Code

Each
1+
€1.610
10+
€1.370
50+
€1.200
100+
€1.100
200+
€1.020
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
2.5mm
1.3ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
-
2787381

RoHS

Each
1+
€1.690
10+
€1.310
50+
€1.060
100+
€0.858
500+
€0.759
Min: 1 / Mult: 1
1µF
20V
± 5%
Radial Leaded
5.08mm
10ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
2839573

RoHS

Date/Lot Code

Each
1+
€89.390
Min: 1 / Mult: 1
330µF
50V
± 10%
PC Pin
-
1.53ohm
-
-
Axial Leaded
-
26.97mm
-
TWC-Y Series
-55°C
200°C
-
2787359

RoHS

Date/Lot Code

Each
1+
€2.740
10+
€1.910
50+
€1.570
100+
€1.350
500+
€1.090
Min: 1 / Mult: 1
0.1µF
35V
± 20%
Radial Leaded
2.54mm
26ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
2787361

RoHS

Each
10+
€0.722
50+
€0.611
100+
€0.540
500+
€0.468
1000+
€0.459
Min: 10 / Mult: 10
0.15µF
35V
± 20%
Radial Leaded
2.54mm
21ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
1457588

RoHS

Date/Lot Code

Each
1+
€2.660
10+
€2.060
50+
€1.650
Min: 1 / Mult: 1
33µF
10V
± 10%
Radial Leaded
2.54mm
2.1ohm
-
-
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
4155870

RoHS

Date/Lot Code

Each
1+
€220.000
5+
€183.930
10+
€172.620
Min: 1 / Mult: 1
1000µF
60V
± 10%
PC Pin
-
0.5ohm
-
2.8A
Axial Leaded
9.52mm
26.97mm
-
T18 Series
-55°C
85°C
-
4155873

RoHS

Date/Lot Code

Each
1+
€170.370
5+
€163.800
10+
€157.220
Min: 1 / Mult: 1
390µF
60V
± 10%
PC Pin
-
0.9ohm
-
-
Axial Leaded
9.53mm
19.46mm
-
SuperTan T34 Series
-55°C
85°C
-
4144874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.846
50+
€0.528
100+
€0.490
250+
€0.452
500+
€0.420
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
PC Pin
5mm
3ohm
-
-
Radial Leaded
5.5mm
-
10.5mm
TAP Series
-55°C
125°C
-
1100459

RoHS

Date/Lot Code

Each
1+
€0.978
50+
€0.625
100+
€0.582
250+
€0.562
500+
€0.541
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 20%
Radial Leaded
5mm
2.1ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1100468

RoHS

Date/Lot Code

Each
1+
€0.711
50+
€0.444
100+
€0.429
250+
€0.413
500+
€0.384
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5mm
3.2ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
85°C
-
1187290

RoHS

Date/Lot Code

Each
1+
€20.890
10+
€17.520
50+
€14.480
100+
€13.350
200+
€12.530
More Pricing...
Min: 1 / Mult: 1
100µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
24mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1100482

RoHS

Date/Lot Code

Each
1+
€2.410
10+
€1.710
50+
€1.520
100+
€1.280
200+
€1.210
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
Radial Leaded
5mm
1.2ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
85°C
-
9708375

RoHS

Each
1+
€2.360
10+
€1.290
50+
€0.816
100+
€0.684
200+
€0.589
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
5.1mm
1.3ohm
-
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
-
1100481

RoHS

Date/Lot Code

Each
1+
€1.570
50+
€1.160
100+
€1.120
250+
€1.080
500+
€1.000
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
5mm
1.5ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
125°C
-
1869995

RoHS

Each
1+
€6.070
10+
€3.270
25+
€2.740
50+
€2.360
100+
€2.070
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
9708570

RoHS

MULTICOMP PRO
Each
1+
€2.240
10+
€1.220
50+
€0.775
100+
€0.650
200+
€0.559
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
5.08mm
2ohm
-
-
Radial Leaded
7.5mm
-
14mm
MCCB Series
-55°C
125°C
-
1100463

RoHS

Date/Lot Code

Each
1+
€0.553
50+
€0.327
100+
€0.306
250+
€0.285
500+
€0.275
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
1870000

RoHS

Each
1+
€1.420
50+
€0.430
100+
€0.355
250+
€0.298
500+
€0.256
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
5.1mm
26ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
9708340

RoHS

Each
1+
€0.945
10+
€0.439
50+
€0.285
100+
€0.236
200+
€0.198
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5.08mm
3.2ohm
-
-
-
5mm
-
11mm
MCCB Series
-55°C
125°C
-
9708405

RoHS

Each
1+
€0.739
50+
€0.291
100+
€0.224
250+
€0.184
500+
€0.155
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 20%
PC Pin
5.08mm
10ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
1-25 of 2628 items
of 106 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account