ex VAT

Supercapacitors:

1,165 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2362076

RoHS

Each
1+
€2.970
10+
€1.800
50+
€1.670
100+
€1.540
500+
€1.320
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
2777873

RoHS

Date/Lot Code

Each
1+
€2.710
10+
€1.600
50+
€1.490
100+
€1.370
500+
€1.170
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2777867

RoHS

Date/Lot Code

Each
1+
€7.220
10+
€4.570
50+
€4.480
Min: 1 / Mult: 1
22000µF
11V
Radial Leaded
-20%, +80%
2777864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.100
10+
€2.160
50+
€2.090
100+
€2.010
500+
€1.840
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Solder
-20%, +80%
2777889

RoHS

Date/Lot Code

Each
1+
€2.580
10+
€1.490
50+
€1.390
100+
€1.280
500+
€1.130
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2777870

RoHS

Date/Lot Code

Each
1+
€2.280
10+
€1.290
50+
€1.170
100+
€1.040
500+
€0.948
More Pricing...
Min: 1 / Mult: 1
10000µF
5.5V
Radial Leaded
-20%, +80%
2777868

RoHS

Each
1+
€4.220
10+
€3.580
50+
€3.270
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
2148512

RoHS

Each
1+
€2.730
5+
€2.510
Min: 1 / Mult: 1
1.5F
5.4V
Radial Leaded
-10%, +30%
2909046

RoHS

Each
1+
€4.250
10+
€3.910
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2856953

RoHS

Date/Lot Code

Each
1+
€3.360
5+
€3.050
10+
€2.740
25+
€2.520
50+
€2.470
Min: 1 / Mult: 1
0.6F
8.1V
Radial Leaded
-10%, +30%
2777900

RoHS

Date/Lot Code

Each
1+
€2.760
10+
€1.640
50+
€1.520
100+
€1.390
500+
€1.180
More Pricing...
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2672976

RoHS

Date/Lot Code

Each
1+
€9.210
10+
€5.630
90+
€5.620
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2800107

RoHS

Each
1+
€6.790
5+
€5.720
10+
€5.280
25+
€4.860
50+
€4.510
Min: 1 / Mult: 1
100F
2.5V
PC Pin
-20%, +50%
2759483

RoHS

Date/Lot Code

Each
1+
€3.940
5+
€3.500
10+
€3.050
25+
€2.840
50+
€2.640
More Pricing...
Min: 1 / Mult: 1
30F
2.7V
Radial Leaded
-20%, +50%
2148510

RoHS

Each
1+
€3.580
5+
€3.290
Min: 1 / Mult: 1
5F
5V
Radial Leaded
-10%, +30%
3754587

RoHS

Each
1+
€3.200
5+
€2.940
Min: 1 / Mult: 1
3F
3.9V
Through Hole
-10%, +30%
2777901

RoHS

Each
1+
€1.640
10+
€0.704
50+
€0.658
100+
€0.591
500+
€0.581
More Pricing...
Min: 1 / Mult: 1
1F
2.7V
Radial Leaded
± 30%
2856932

RoHS

Date/Lot Code

Each
1+
€2.920
50+
€2.330
100+
€2.000
250+
€1.940
Min: 1 / Mult: 1
0.47F
5.4V
Radial Leaded
0%, +100%
2611309

RoHS

Each
1+
€14.050
5+
€11.900
10+
€10.880
20+
€9.130
40+
€8.270
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
± 20%
3394692

RoHS

Date/Lot Code

Each
1+
€7.090
50+
€4.150
100+
€3.870
250+
€3.750
500+
€3.280
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
4200000

RoHS

Date/Lot Code

Each
1+
€1.410
5+
€1.100
10+
€0.786
25+
€0.673
50+
€0.634
More Pricing...
Min: 1 / Mult: 1
2F
2.7V
Radial Leaded
± 20%
4129943

RoHS

Date/Lot Code

Each
1+
€3.740
5+
€2.960
10+
€2.180
20+
€2.140
40+
€2.090
More Pricing...
Min: 1 / Mult: 1
30F
2.7V
PC Pin
-20%, +50%
4199976

RoHS

Date/Lot Code

Each
1+
€1.790
5+
€1.410
10+
€1.020
25+
€0.852
50+
€0.818
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4199991

RoHS

Date/Lot Code

Each
1+
€1.740
5+
€1.370
10+
€1.000
20+
€0.920
40+
€0.883
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4129942

RoHS

Each
1+
€3.480
10+
€2.380
25+
€2.220
50+
€2.040
100+
€1.900
More Pricing...
Min: 1 / Mult: 1
25F
2.7V
PC Pin
-20%, +50%
1-25 of 1165 items
of 47 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account