ex VAT

MCL1005 Series Multilayer Inductors:

4,904 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3386640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0636
100+
€0.0377
500+
€0.0315
2500+
€0.0253
5000+
€0.0234
More Pricing...
Min: 10 / Mult: 10
3.3nH
-
0.2ohm
5GHz
800mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0622
100+
€0.046
500+
€0.0414
2500+
€0.0286
5000+
€0.0266
Min: 10 / Mult: 10
12nH
-
0.4ohm
2.5GHz
400mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3438261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0267
100+
€0.0228
500+
€0.0189
2500+
€0.0149
5000+
€0.0132
Min: 10 / Mult: 10
2nH
-
0.15ohm
6GHz
300mA
-
-
0402 [1005 Metric]
-
MCL1005 Series
± 0.3nH
-
Unshielded
-
1mm
0.5mm
0.5mm
3263570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0793
100+
€0.0623
500+
€0.0575
2500+
€0.0437
Min: 10 / Mult: 10
43nH
-
1.6ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.110
100+
€0.0817
500+
€0.0736
2500+
€0.0508
5000+
€0.0472
More Pricing...
Min: 10 / Mult: 10
9.1nH
-
0.17ohm
3.4GHz
550mA
-
-
0402 [1005 Metric]
-
MHQ-P Series
± 2%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0725
100+
€0.043
500+
€0.036
2500+
€0.0289
5000+
€0.0267
More Pricing...
Min: 10 / Mult: 10
22nH
-
0.7ohm
1.7GHz
350mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1.7GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0691
100+
€0.0512
500+
€0.046
2500+
€0.0317
5000+
€0.0295
More Pricing...
Min: 10 / Mult: 10
39nH
-
1ohm
1.2GHz
250mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 3%
1.2GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2451971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.105
250+
€0.085
1000+
€0.0671
Min: 10 / Mult: 10
2.2µH
-
0.3125ohm
-
600mA
-
2mm x 1.25mm x 0.9mm
-
-
CPI Series
± 20%
-
Unshielded
-
2mm
1.25mm
0.9mm
2520672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.196
50+
€0.174
250+
€0.137
500+
€0.128
1500+
€0.121
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.1375ohm
-
1.2A
-
0806 [2016 Metric]
0806 [2016 Metric]
-
MLP Series
± 20%
-
Shielded
Ferrite
2mm
1.6mm
0.85mm
2520661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0905
100+
€0.067
500+
€0.0603
2500+
€0.0417
5000+
€0.0387
More Pricing...
Min: 10 / Mult: 10
1nH
-
0.03ohm
15GHz
1.2A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MHQ-P Series
± 0.2nH
15GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3648211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.169
100+
€0.149
500+
€0.139
1000+
€0.116
2000+
€0.115
Min: 10 / Mult: 10
2.2µH
-
0.468ohm
-
600mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLP Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
3386583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.067
100+
€0.0397
500+
€0.0332
2500+
€0.0267
5000+
€0.0247
More Pricing...
Min: 10 / Mult: 10
0.9nH
-
0.1ohm
10GHz
1A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 0.1nH
10GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0622
100+
€0.046
500+
€0.0414
2500+
€0.0286
5000+
€0.0266
More Pricing...
Min: 10 / Mult: 10
62nH
-
1.4ohm
1GHz
200mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0577
100+
€0.0342
500+
€0.0286
2500+
€0.0229
5000+
€0.0213
More Pricing...
Min: 10 / Mult: 10
33nH
-
0.9ohm
1.4GHz
300mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0567
100+
€0.0336
500+
€0.0281
2500+
€0.0225
5000+
€0.0209
More Pricing...
Min: 10 / Mult: 10
18nH
-
0.6ohm
2GHz
350mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
2GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386623RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.046
2500+
€0.0317
5000+
€0.0295
10000+
€0.0276
Min: 500 / Mult: 10
2.2µH
-
0.15ohm
7GHz
900mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0603
100+
€0.0357
500+
€0.0299
2500+
€0.024
5000+
€0.0222
More Pricing...
Min: 10 / Mult: 10
160nH
-
3.8ohm
500MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
500MHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386640RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0315
2500+
€0.0253
5000+
€0.0234
10000+
€0.0218
Min: 500 / Mult: 10
3.3nH
-
0.2ohm
5GHz
800mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386663RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0414
2500+
€0.0286
5000+
€0.0266
10000+
€0.0248
Min: 500 / Mult: 10
68nH
-
1.5ohm
800MHz
200mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386670RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0414
2500+
€0.0286
5000+
€0.0266
10000+
€0.0248
Min: 500 / Mult: 10
8.2nH
-
0.3ohm
3GHz
500mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0953
100+
€0.0635
500+
€0.0556
2500+
€0.0361
5000+
€0.0331
Min: 10 / Mult: 10
5.8nH
-
0.13ohm
4GHz
700mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386606RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0332
2500+
€0.0267
5000+
€0.0247
10000+
€0.0229
Min: 500 / Mult: 10
1.5nH
-
0.1ohm
8GHz
1A
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0622
100+
€0.046
500+
€0.0414
2500+
€0.0286
5000+
€0.0266
More Pricing...
Min: 10 / Mult: 10
33nH
-
0.9ohm
1.4GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1.4GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0664
100+
€0.0393
500+
€0.0329
2500+
€0.0264
5000+
€0.0245
More Pricing...
Min: 10 / Mult: 10
2nH
-
0.15ohm
7.5GHz
900mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386614RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.036
2500+
€0.0289
5000+
€0.0267
10000+
€0.0248
Min: 500 / Mult: 10
22nH
-
0.7ohm
1.7GHz
350mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1-25 of 4904 items
of 197 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account