0
0 Items€0.00
ex VAT
ex VAT

Through Hole Toroidal Inductors:

311 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2665038

RoHS

Each
1+
€2.500
5+
€2.410
10+
€2.310
25+
€1.790
50+
€1.680
More Pricing...
Min: 1 / Mult: 1
ATCA Series
100µH
2A
0.081ohm
± 20%
2665040

RoHS

Each
1+
€2.860
5+
€2.750
10+
€2.640
20+
€2.060
40+
€1.930
More Pricing...
Min: 1 / Mult: 1
ATCA Series
110µH
4A
0.042ohm
± 20%
2665042

RoHS

Each
1+
€10.360
10+
€7.560
20+
€6.990
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
2665039

RoHS

Each
1+
€3.030
5+
€2.910
10+
€2.790
20+
€2.180
40+
€2.040
More Pricing...
Min: 1 / Mult: 1
ATCA Series
65µH
2A
0.055ohm
± 20%
4065978

RoHS

Date/Lot Code

Each
1+
€2.430
5+
€2.340
10+
€2.240
20+
€1.880
40+
€1.760
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
± 20%
4142909

RoHS

Date/Lot Code

Each
1+
€7.680
10+
€6.350
20+
€6.220
Min: 1 / Mult: 1
ATCA Series
250µH
10A
27mohm
± 20%
4065982

RoHS

Date/Lot Code

Each
1+
€2.810
5+
€2.580
10+
€2.390
20+
€2.170
40+
€2.030
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
37µH
3.1A
0.06ohm
± 20%
4065821

RoHS

Date/Lot Code

Each
1+
€1.970
5+
€1.890
10+
€1.810
25+
€1.540
50+
€1.310
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
± 20%
2082537

RoHS

Date/Lot Code

Each
1+
€3.390
5+
€3.310
10+
€3.230
20+
€3.190
40+
€3.140
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
1864218

RoHS

Each
1+
€1.770
50+
€0.734
100+
€0.610
250+
€0.492
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
± 15%
1864222

RoHS

Each
1+
€4.800
50+
€2.100
100+
€1.870
250+
€1.580
500+
€1.470
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
± 20%
2082540

RoHS

Date/Lot Code

Each
1+
€5.200
3+
€5.120
5+
€5.030
10+
€4.950
20+
€4.770
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
1864215

RoHS

Each
1+
€2.110
50+
€0.890
100+
€0.781
250+
€0.694
500+
€0.585
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
2215932

RoHS

Each
1+
€3.470
10+
€2.900
25+
€2.650
50+
€2.270
100+
€2.080
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
220µH
1.5A
0.42ohm
-
1864224

RoHS

Each
1+
€5.780
50+
€2.530
100+
€2.260
250+
€1.900
500+
€1.770
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
± 15%
1864212

RoHS

Each
1+
€1.260
50+
€0.522
100+
€0.433
250+
€0.350
500+
€0.311
More Pricing...
Min: 1 / Mult: 1
MCAP Series
68µH
800mA
0.1ohm
± 20%
1864216

RoHS

Date/Lot Code

Each
1+
€2.300
50+
€0.794
100+
€0.696
250+
€0.620
500+
€0.522
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
4A
0.056ohm
± 20%
1209550

RoHS

Each
1+
€3.300
3+
€3.280
5+
€2.830
10+
€2.370
20+
€2.320
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
± 20%
1864220

RoHS

Each
1+
€3.880
50+
€1.700
100+
€1.520
250+
€1.180
500+
€1.100
More Pricing...
Min: 1 / Mult: 1
MCAP Series
15µH
20A
0.007ohm
± 20%
1209557

RoHS

Each
1+
€4.200
3+
€4.060
5+
€3.910
10+
€3.460
20+
€3.150
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
220µH
3A
0.07ohm
± 20%
1864206

RoHS

Each
1+
€1.080
50+
€0.405
100+
€0.350
250+
€0.254
500+
€0.241
More Pricing...
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
± 20%
1187722

RoHS

Each
1+
€4.730
5+
€4.390
10+
€4.010
20+
€3.760
40+
€3.540
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
1.8ohm
± 20%
1864223

RoHS

Date/Lot Code

Each
1+
€4.710
50+
€2.060
100+
€1.830
250+
€1.550
500+
€1.450
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
± 20%
2945414

RoHS

Each
1+
€4.110
40+
€2.850
80+
€2.770
120+
€2.750
520+
€2.290
More Pricing...
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
± 20%
2945415

RoHS

Each
1+
€4.270
10+
€3.490
50+
€2.900
240+
€2.740
720+
€2.450
More Pricing...
Min: 1 / Mult: 1
SHBC Series
80µH
5A
0.0356ohm
± 20%
1-25 of 311 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account