ex VAT

TW Series Rotary Potentiometers:

1,507 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
Element Material
No. of Turns
Adjustment Type
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Trimmer Shape / Size
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1144778

RoHS

Each
1+
€30.820
10+
€22.630
20+
€19.810
Min: 1 / Mult: 1
10kohm
-
-
3Turns
-
Linear
1W
± 5%
533 Series
Panel Mount
6.35mm
1
Rotary
-
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
3128403

RoHS

Each
1+
€2.960
5+
€2.730
10+
€2.500
20+
€2.300
40+
€2.240
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
-
Linear
200mW
± 20%
PC-16 Series
Bushing Mount
6mm
1
Flatted
-
21.5mm
± 300ppm/°C
-
Carbon
PC Pin
29.5mm
16mm
18mm
-25°C
70°C
3128406

RoHS

Each
1+
€3.190
5+
€2.940
10+
€2.690
20+
€2.620
40+
€2.550
More Pricing...
Min: 1 / Mult: 1
25kohm
-
-
1Turns
-
Linear
200mW
± 20%
PC-16 Series
Bushing Mount
6mm
1
Knurled
-
16mm
± 300ppm/°C
-
Carbon
PC Pin
24mm
16mm
18mm
-25°C
70°C
3133559

RoHS

Date/Lot Code

Each
1+
€4.320
5+
€3.980
10+
€3.630
25+
€3.220
50+
€2.790
More Pricing...
Min: 1 / Mult: 1
22kohm
-
-
1Turns
-
Linear
400mW
± 20%
23ESA Series
Panel Mount
6.35mm
1
Rotary
-
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
350217

RoHS

Each
1+
€5.880
3+
€5.550
5+
€5.210
10+
€4.310
20+
€3.870
More Pricing...
Min: 1 / Mult: 1
220kohm
-
-
1Turns
-
Logarithmic
200mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
1863395

RoHS

Each
1+
€3.710
5+
€3.290
10+
€2.950
25+
€2.660
50+
€2.400
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
-
Linear
400mW
± 10%
23EXA Series
Through Hole
-
1
Rotary
-
-
-
-
Carbon
Solder Lug
26.7mm
-
-
-25°C
70°C
3133565

RoHS

Each
1+
€12.230
10+
€8.750
20+
€8.580
Min: 1 / Mult: 1
25kohm
-
-
1Turns
-
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Rotary
-
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
3399769

RoHS

Each
1+
€11.410
10+
€8.170
50+
€6.560
100+
€6.040
200+
€5.500
More Pricing...
Min: 1 / Mult: 1
100ohm
-
-
1Turns
-
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
3792669

RoHS

Date/Lot Code

Each
1+
€7.670
5+
€6.090
10+
€5.570
20+
€5.050
40+
€4.520
More Pricing...
Min: 1 / Mult: 1
4.7kohm
-
-
1Turns
-
Logarithmic
400mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Rotary, DPST
-
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
3399770

RoHS

Each
1+
€11.410
10+
€8.170
50+
€6.560
100+
€6.040
200+
€5.500
More Pricing...
Min: 1 / Mult: 1
250ohm
-
-
1Turns
-
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
3792674

RoHS

Date/Lot Code

Each
1+
€23.930
3+
€23.180
5+
€22.430
10+
€19.790
20+
€18.060
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
-
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
-
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792672

RoHS

Date/Lot Code

Each
1+
€21.240
3+
€19.050
5+
€17.160
10+
€15.790
20+
€14.130
More Pricing...
Min: 1 / Mult: 1
100ohm
-
-
1Turns
-
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
-
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792673

RoHS

Each
1+
€28.580
10+
€22.240
20+
€19.460
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
-
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
-
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792665

RoHS

Each
1+
€7.000
5+
€6.820
10+
€5.900
20+
€4.610
40+
€4.320
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
-
Linear
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Rotary
-
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1898447

RoHS

Each
1+
€10.630
10+
€7.610
20+
€7.460
Min: 1 / Mult: 1
47kohm
-
-
1Turns
-
Logarithmic
200mW
± 20%
23ESB Series
Through Hole
6.35mm
1
Rotary
-
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
1502914

RoHS

Each
1+
€15.090
10+
€10.800
50+
€8.670
100+
€7.280
200+
€6.790
More Pricing...
Min: 1 / Mult: 1
25kohm
-
-
1Turns
-
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
1714012

RoHS

Each
1+
€6.070
5+
€5.190
10+
€4.490
20+
€4.270
40+
€3.620
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
-
Linear
500mW
± 10%
P10 Series
Panel Mount
3mm
1
Screwdriver Slot
-
20mm
± 150ppm/°C
Miniature
Cermet
PC Pin
25.2mm
9.7mm
9.6mm
-55°C
125°C
1688408

RoHS

Each
1+
€11.010
3+
€10.410
5+
€9.820
10+
€9.220
20+
€8.760
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
-
Linear
500mW
± 20%
91 Series
Bushing Mount
6mm
1
Screwdriver Slot
-
22mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
3133562

RoHS

Date/Lot Code

Each
1+
€6.840
5+
€6.060
10+
€5.430
20+
€4.500
40+
€4.030
More Pricing...
Min: 1 / Mult: 1
100ohm
-
-
1Turns
-
Logarithmic
200mW
± 20%
27ESB Series
Panel Mount
6.35mm
2
Rotary
-
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
2321795

RoHS

Each
1+
€18.150
10+
€15.230
Min: 1 / Mult: 1
100ohm
-
-
-
-
Linear
1W
± 15%
6639 Series
Panel Mount
6.342mm
1
Rotary
-
22.23mm
± 500ppm/°C
Precision
-
Turret
33.48mm
-
-
-40°C
125°C
3547745

RoHS

Each
1+
€33.300
10+
€27.650
20+
€24.040
Min: 1 / Mult: 1
5kohm
-
-
3Turns
-
Linear
1W
± 5%
533 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
-
20.62mm
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
4006878

RoHS

Each
1+
€2.730
5+
€2.520
10+
€2.300
25+
€2.070
50+
€2.010
More Pricing...
Min: 1 / Mult: 1
25kohm
-
-
1Turns
-
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
-
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006917

RoHS

Each
1+
€5.200
5+
€4.610
10+
€4.130
25+
€3.420
50+
€3.090
More Pricing...
Min: 1 / Mult: 1
4.7kohm
-
-
1Turns
-
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
-
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006920

RoHS

Each
1+
€3.920
5+
€3.480
10+
€3.120
25+
€2.590
50+
€2.330
More Pricing...
Min: 1 / Mult: 1
100ohm
-
-
1Turns
-
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
2
Knurled
-
45mm
-
Modular
Carbon Film
PC Pin
60.5mm
16mm
20.5mm
-25°C
70°C
4006930

RoHS

Each
1+
€5.200
5+
€4.610
10+
€4.130
25+
€3.420
50+
€3.090
More Pricing...
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
-
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
-
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
1-25 of 1507 items
of 61 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account