0
0 Items€0.00
ex VAT
ex VAT

Rotary Potentiometers:

1,536 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Shaft Length
Trimmer Shape / Size
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3128631

RoHS

Each
1+
€8.580
5+
€7.730
10+
€6.880
25+
€6.300
50+
€5.910
More Pricing...
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
-
250mW
± 20%
T-21 Series
Bushing Mount
6mm
1
Rotary
60mm
-
± 300ppm/°C
-
Carbon
PC Pin
70mm
-
-
-25°C
70°C
3128406

RoHS

Each
1+
€2.990
5+
€2.730
10+
€2.460
20+
€2.050
40+
€1.600
More Pricing...
Min: 1 / Mult: 1
25kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Bushing Mount
6mm
1
Knurled
16mm
-
± 300ppm/°C
-
Carbon
PC Pin
24mm
16mm
18mm
-25°C
70°C
3547749

RoHS

Date/Lot Code

Each
1+
€22.550
10+
€18.740
20+
€18.260
Min: 1 / Mult: 1
5kohm
-
-
10Turns
Linear
-
2W
± 5%
534 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
-
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
3547748

RoHS

Date/Lot Code

Each
1+
€20.630
10+
€17.930
20+
€16.850
Min: 1 / Mult: 1
10kohm
-
-
10Turns
Linear
-
2W
± 5%
534 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
-
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
3111700

RoHS

Each
1+
€36.980
5+
€36.240
10+
€35.500
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
-
-
-
-
Altivar Machine ATV320 Series
Panel Mount
-
1
Rotary
-
-
-
-
-
-
-
-
-
-
-
3128401

RoHS

Each
1+
€2.270
5+
€2.160
10+
€1.880
20+
€1.720
40+
€1.620
More Pricing...
Min: 1 / Mult: 1
4.7kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Bushing Mount
6mm
1
Knurled
45mm
-
± 300ppm/°C
-
Carbon
PC Pin
53mm
16mm
18mm
-25°C
70°C
1684835

RoHS

Each
1+
€4.130
10+
€3.030
50+
€1.590
100+
€1.240
200+
€1.080
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Log (Audio)
-
250mW
± 20%
P231 Series
Bushing Mount
6mm
1
Side
20mm
-
-
-
Conductive Plastic
Solder Lug
31.5mm
-
-
-20°C
70°C
9609229

RoHS

Date/Lot Code

Each
1+
€15.180
3+
€12.060
5+
€11.460
10+
€10.860
20+
€9.730
More Pricing...
Min: 1 / Mult: 1
2.5kohm
-
-
1Turns
Linear
-
1W
± 10%
249 Series
Through Hole
3.17mm
1
Screwdriver Slot
19.05mm
-
± 100ppm/°C
-
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
1612607

RoHS

Date/Lot Code

Each
1+
€16.320
10+
€12.960
20+
€12.500
Min: 1 / Mult: 1
10kohm
-
-
10Turns
Linear
-
2W
± 5%
3590 Series
Bushing Mount
6.3mm
1
Screwdriver Slot
20.62mm
-
± 50ppm/°C
Precision
Wirewound
PC Pin
39.22mm
-
-
1°C
125°C
2329391

RoHS

Date/Lot Code

Each
1+
€6.510
5+
€5.990
10+
€5.470
25+
€5.420
50+
€4.740
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
-
400mW
± 20%
23 Series
Panel Mount
6mm
1
Rotary
50mm
-
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
9609504

RoHS

Date/Lot Code

Each
1+
€15.110
3+
€12.010
5+
€11.420
10+
€10.820
20+
€9.690
More Pricing...
Min: 1 / Mult: 1
500ohm
-
-
1Turns
Linear
-
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
1144771

RoHS

Date/Lot Code

Each
1+
€31.120
3+
€29.030
5+
€27.700
10+
€26.370
20+
€25.870
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
1W
± 20%
357 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.2mm
-
± 600ppm/°C
-
Conductive Plastic
Turret
34.6mm
-
-
-55°C
125°C
8557381

RoHS

Date/Lot Code

Each
1+
€15.800
3+
€15.770
5+
€14.580
10+
€13.380
20+
€11.710
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
-
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
-
± 150ppm/°C
-
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
1141588

RoHS

Date/Lot Code

Each
1+
€40.500
10+
€26.570
20+
€23.100
Min: 1 / Mult: 1
22kohm
-
-
1Turns
Linear
-
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
-
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
1144770

RoHS

Date/Lot Code

Each
1+
€30.870
3+
€28.790
5+
€27.470
10+
€26.150
20+
€23.920
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
-
1W
± 20%
357 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.2mm
-
± 600ppm/°C
-
Conductive Plastic
Turret
34.6mm
-
-
-55°C
125°C
1688404

RoHS

Date/Lot Code

Each
1+
€9.730
3+
€9.190
5+
€8.640
10+
€8.100
20+
€7.410
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
500mW
± 20%
91 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
19.05mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
31.75mm
15.88mm
17.45mm
-40°C
125°C
1141682

RoHS

Date/Lot Code

Each
1+
€24.890
10+
€18.280
20+
€15.990
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 100ppm/°C
-
Cermet
Solder Lug
24.9mm
-
-
-55°C
125°C
1141598

RoHS

Date/Lot Code

Each
1+
€15.420
10+
€12.110
20+
€11.870
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
-
1W
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
-
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
1144785

RoHS

Each
1+
€31.910
10+
€23.430
20+
€20.500
Min: 1 / Mult: 1
1Mohm
-
-
10Turns
Linear
-
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
350084

RoHS

CITEC - TE CONNECTIVITY
Each
1+
€5.830
5+
€5.370
10+
€4.900
25+
€4.750
50+
€4.600
More Pricing...
Min: 1 / Mult: 1
22kohm
-
-
1Turns
Linear
-
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
1141686

RoHS

Date/Lot Code

Each
1+
€26.210
10+
€19.250
20+
€16.840
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 100ppm/°C
-
Cermet
Solder Lug
24.9mm
-
-
-55°C
125°C
9357696

RoHS

Each
1+
€9.820
3+
€9.670
5+
€9.520
10+
€9.370
20+
€8.360
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
1W
± 10%
51 Series
Panel Mount
3mm
1
Screwdriver Slot
25mm
-
± 150ppm/°C
-
Cermet
PC Pin
33.89mm
12.5mm
13.25mm
1°C
125°C
8557624

RoHS

Date/Lot Code

Each
1+
€13.240
3+
€12.900
5+
€12.570
10+
€12.230
20+
€10.770
More Pricing...
Min: 1 / Mult: 1
50kohm
-
-
1Turns
Linear
-
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
-
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
106478

RoHS

Each
1+
€10.260
5+
€8.160
10+
€7.350
20+
€6.970
40+
€6.580
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
51mm
-
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-25°C
70°C
1141579

RoHS

Date/Lot Code

Each
1+
€40.500
10+
€26.230
20+
€22.810
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
-
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
226-250 of 1536 items
of 62 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account