0
0 Items€0.00
ex VAT
ex VAT

Rotary Potentiometers:

1,536 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Shaft Length
Trimmer Shape / Size
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1357127

RoHS

Each
1+
€21.160
10+
€13.810
20+
€12.090
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
1W
± 10%
P16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
9609555

RoHS

Date/Lot Code

Each
1+
€15.570
3+
€12.370
5+
€11.760
10+
€11.140
20+
€9.980
More Pricing...
Min: 1 / Mult: 1
25kohm
-
-
1Turns
Linear
-
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
1141586

RoHS

Date/Lot Code

Each
1+
€39.270
10+
€25.230
20+
€21.940
Min: 1 / Mult: 1
4.7kohm
-
-
1Turns
Linear
-
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
-
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
9357815

RoHS

Each
1+
€7.510
3+
€7.500
5+
€7.490
10+
€7.480
20+
€6.550
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Log (Audio)
-
500mW
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
1°C
125°C
2321807

RoHS

Date/Lot Code

Each
1+
€7.570
3+
€7.380
5+
€7.200
10+
€7.010
20+
€6.690
More Pricing...
Min: 1 / Mult: 1
50kohm
-
-
1Turns
Linear
-
2W
± 10%
93 Series
Panel Mount
6mm
1
Rotary
22mm
-
± 150ppm/°C
-
Cermet
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
1141602

RoHS

Date/Lot Code

Each
1+
€15.420
10+
€12.280
20+
€11.610
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
1W
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
-
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
2360072

RoHS

Date/Lot Code

Each
1+
€27.080
10+
€16.530
20+
€15.370
Min: 1 / Mult: 1
4.7kohm
-
-
1Turns
Linear
-
1W
± 20%
P16S Series
Panel Mount
16mm
1
Knurled Knob
9.6mm
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1141632

RoHS

Date/Lot Code

Each
1+
€42.320
10+
€27.190
20+
€23.640
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
Linear
-
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
50mm
-
± 100ppm/°C
-
Cermet
Solder Lug
70mm
-
-
-55°C
125°C
1307138
Each
1+
€42.410
10+
€36.280
20+
€29.150
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
-
1W
± 10%
SP22E Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.3mm
-
± 400ppm/°C
-
Conductive Plastic
Solder Lug
32.82mm
-
-
-55°C
105°C
1612600

RoHS

Date/Lot Code

Each
1+
€43.660
3+
€41.890
5+
€40.110
10+
€38.340
20+
€36.670
More Pricing...
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
-
1.5W
± 10%
6657 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
22.23mm
-
± 500ppm/°C
Precision
Conductive Plastic
Turret
38.69mm
-
-
-40°C
125°C
350096

RoHS

Date/Lot Code

Each
1+
€5.830
5+
€5.470
10+
€5.100
25+
€4.850
50+
€4.200
More Pricing...
Min: 1 / Mult: 1
47kohm
-
-
1Turns
Linear
-
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
350060

RoHS

Date/Lot Code

Each
1+
€5.830
5+
€5.670
10+
€5.510
25+
€5.210
50+
€5.000
More Pricing...
Min: 1 / Mult: 1
4.7kohm
-
-
1Turns
Linear
-
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-10°C
70°C
1144764

RoHS

Date/Lot Code

Each
1+
€31.320
3+
€29.660
5+
€28.010
10+
€26.350
20+
€25.120
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
1W
± 20%
357 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.2mm
-
± 600ppm/°C
-
Conductive Plastic
Turret
34.6mm
-
-
-55°C
125°C
1141618

RoHS

Date/Lot Code

Each
1+
€19.350
10+
€12.830
20+
€11.230
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
Linear
-
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1141585

RoHS

Date/Lot Code

Each
1+
€40.500
10+
€26.740
20+
€23.250
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
Linear
-
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
-
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
9353968

RoHS

Date/Lot Code

Each
1+
€12.980
3+
€12.640
5+
€12.290
10+
€11.950
20+
€10.790
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
1174082

RoHS

Each
1+
€6.750
5+
€5.920
10+
€5.080
25+
€4.700
50+
€4.320
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
9357726

RoHS

Date/Lot Code

Each
1+
€22.230
10+
€18.540
20+
€17.200
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
-
1W
± 15%
6639 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
-
± 500ppm/°C
Precision
Conductive Plastic
Turret
33.48mm
-
-
-65°C
125°C
1700936

RoHS

Date/Lot Code

Each
1+
€28.570
10+
€23.660
20+
€22.020
Min: 1 / Mult: 1
10kohm
-
-
10Turns
Linear
-
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
-
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
8557314

RoHS

Date/Lot Code

Each
1+
€27.080
10+
€21.540
20+
€21.370
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
1W
± 10%
149 Series
Through Hole
6.35mm
2
Screwdriver Slot
22.23mm
-
± 150ppm/°C
-
Cermet
PC Pin
38.68mm
12.5mm
13.1mm
-40°C
150°C
8795703

RoHS

Date/Lot Code

Each
1+
€13.890
3+
€12.980
5+
€12.070
10+
€10.240
20+
€9.020
More Pricing...
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
-
1.5W
± 10%
PRV6 Series
-
3.17mm
1
Screwdriver Slot
22mm
-
± 100ppm/°C
Standard
Cermet
Solder Lug
36.5mm
-
-
-55°C
125°C
1689955

RoHS

Date/Lot Code

Each
1+
€2.100
3+
€2.090
5+
€2.080
10+
€2.070
20+
€1.810
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
125mW
± 20%
PDB18 Series
Bushing Mount
6mm
2
Knurled
20mm
-
-
-
Metal Foil
PC Pin
31.5mm
-
-
-10°C
50°C
1898454

RoHS

Date/Lot Code

Each
1+
€5.950
5+
€5.480
10+
€5.010
20+
€4.740
40+
€4.460
More Pricing...
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
-
400mW
± 20%
27 Series
Through Hole
6.35mm
2
Rotary
50mm
-
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
2344508

RoHS

Each
1+
€32.060
10+
€29.920
20+
€24.080
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
2W
± 10%
RV4 Series
Panel Mount
6.325mm
1
Screwdriver Slot
22.225mm
-
-
-
Carbon
Solder Lug
35.84mm
-
-
-65°C
125°C
1760793

RoHS

Each
1+
€2.950
50+
€1.510
100+
€1.270
250+
€1.200
500+
€1.120
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
200mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
20mm
-
-
-
Conductive Plastic
Solder Lug
29.5mm
-
-
-20°C
70°C
126-150 of 1536 items
of 62 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account