ex VAT

9.1kohm Fixed Network Resistors:

11 Products Found
Find a huge range of 9.1kohm Fixed Network Resistors at Farnell Belgium. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 100kohm & 4.7kohm Fixed Network Resistors from the worlds top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Resistance
1
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3343021

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0245
Min: 10000 / Mult: 10000
9.1kohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
EXB-34V Series
-55°C
125°C
AEC-Q200
3342867

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.070
Min: 5000 / Mult: 5000
9.1kohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
± 5%
25V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
EXB-2HV Series
-55°C
125°C
AEC-Q200
3342395

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0468
Min: 10000 / Mult: 10000
9.1kohm
Isolated
2Resistors
0302 [0806 Metric]
Convex
± 5%
12.5V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
0.8mm
0.6mm
0.35mm
EXB-14V Series
-55°C
125°C
-
3343982

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0284
Min: 10000 / Mult: 10000
9.1kohm
Isolated
2Resistors
0606 [1616 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.6mm
EXB-V4V Series
-55°C
125°C
-
3344111

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.029
Min: 10000 / Mult: 10000
9.1kohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
EXB-V8V Series
-55°C
125°C
-
3343145

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0145
Min: 15000 / Mult: 15000
9.1kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
EXB-38V Series
-55°C
125°C
AEC-Q200
3342739

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0205
Min: 10000 / Mult: 10000
9.1kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
EXB-28V Series
-55°C
125°C
AEC-Q200
3343463

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
€0.0208
Min: 20000 / Mult: 20000
9.1kohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
± 5%
50V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
EXB-N8V Series
-55°C
125°C
-
3342614

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0193
Min: 10000 / Mult: 10000
9.1kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-24V Series
-55°C
125°C
AEC-Q200
3343623

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€0.142
Min: 2500 / Mult: 2500
9.1kohm
Isolated
4Resistors
2009 [5122 Metric]
Concave
± 5%
100V
100mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
2.2mm
0.7mm
EXB-S8V Series
-55°C
125°C
-
3343809

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.019
Min: 10000 / Mult: 10000
9.1kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-U24 Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account